Headers, Male Pins

Results: 197
Stocking Options
Environmental Options
Media
Marketplace Product
197Results
Applied FiltersRemove All

Showing
of 197
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0878320607
0878320607
CONN HEADER SMD 6POS 2MM
Molex
2 528
In Stock
1 : 0,75000 €
Cut Tape (CT)
500 : 0,56964 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
6
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878325722
0878325722
CONN HEADER SMD 16POS 2MM
Molex
48 134
In Stock
1 : 0,93000 €
Cut Tape (CT)
500 : 0,43622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 4pos Series
0878320406
CONN HEADER SMD 4POS 2MM
Molex
7 099
In Stock
1 : 1,01000 €
Cut Tape (CT)
500 : 0,58140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
4
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878325623
CONN HEADER SMD 14POS 2MM
Molex
4 057
In Stock
1 : 1,10000 €
Cut Tape (CT)
500 : 0,63278 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 10pos Series
0878321020
CONN HEADER SMD 10POS 2MM
Molex
5 367
In Stock
1 : 1,19000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 12pos Series
0878321220
CONN HEADER SMD 12POS 2MM
Molex
3 179
In Stock
1 : 1,34000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878321420
CONN HEADER SMD 14POS 2MM
Molex
12 299
In Stock
1 : 1,45000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
87332-0820, 87832-0820
0878320820
CONN HEADER SMD 8POS 2MM
Molex
1 931
In Stock
1 : 1,25000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 10pos Series
0878321006
CONN HEADER SMD 10POS 2MM
Molex
7 132
In Stock
1 : 1,54000 €
Cut Tape (CT)
500 : 0,80186 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878321422
0878321422
CONN HEADER SMD 14POS 2MM
Molex
6 215
In Stock
1 : 1,56000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 18pos cap Series
0878325822
CONN HEADER SMD 18POS 2MM
Molex
16 885
In Stock
1 : 1,57000 €
Cut Tape (CT)
500 : 0,90496 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 12pos Series
0878321207
CONN HEADER SMD 12POS 2MM
Molex
10 100
In Stock
1 : 1,73000 €
Cut Tape (CT)
500 : 0,99182 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
30.0µin (0.76µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 16pos Series
0878321620
CONN HEADER SMD 16POS 2MM
Molex
1 191
In Stock
1 : 1,87000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos Series
0878325622
CONN HEADER SMD 14POS 2MM
Molex
10 240
In Stock
1 : 2,03000 €
Cut Tape (CT)
500 : 1,16904 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Frid 87832 8pos Series
0878320806
CONN HEADER SMD 8POS 2MM
Molex
4 161
In Stock
1 : 2,20000 €
Cut Tape (CT)
500 : 1,26370 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
87332-3020, 87832-3020
0878326422
CONN HEADER SMD 30POS 2MM
Molex
2 504
In Stock
1 : 2,41000 €
Cut Tape (CT)
500 : 1,38602 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
30
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
0878321206
0878321206
CONN HEADER SMD 12POS 2MM
Molex
399
In Stock
1 : 2,44000 €
Cut Tape (CT)
500 : 1,40090 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
12
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 20pos cap Series
0878325922
CONN HEADER SMD 20POS 2MM
Molex
14 275
In Stock
1 500
Factory
1 : 2,50000 €
Cut Tape (CT)
500 : 1,29234 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
20
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 14pos cap Series
0878321414
CONN HEADER SMD 14POS 2MM
Molex
3 470
In Stock
1 : 2,53000 €
Cut Tape (CT)
500 : 1,45594 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
14
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 40pos Series
0878326922
CONN HEADER SMD 40POS 2MM
Molex
2 312
In Stock
1 : 3,16000 €
Cut Tape (CT)
500 : 1,63534 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
40
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 18pos Series
0878321820
CONN HEADER SMD 18POS 2MM
Molex
1 409
In Stock
1 : 3,26000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 24pos Series
0878322420
CONN HEADER SMD 24POS 2MM
Molex
1 185
In Stock
1 : 3,75000 €
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
24
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Board Guide, Keying Slot
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 10pos cap Series
0878321014
CONN HEADER SMD 10POS 2MM
Molex
18 040
In Stock
1 : 0,70000 €
Cut Tape (CT)
500 : 0,42208 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
10
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Grid 87832 16pos Series
0878321614
CONN HEADER SMD 16POS 2MM
Molex
19 808
In Stock
1 : 0,73000 €
Cut Tape (CT)
500 : 0,31016 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
16
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Keying Slot, Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Milli-Frid 87832 8pos Series
0878320828
CONN HEADER SMD 8POS 2MM
Molex
6 896
In Stock
1 : 0,91000 €
Cut Tape (CT)
500 : 0,55374 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.079" (2.00mm)
8
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
0.141" (3.60mm)
-
-
0.252" (6.40mm)
Square
Gold
15.0µin (0.38µm)
Tin
Phosphor Bronze
Polyamide (PA), Nylon, Glass Filled
Pick and Place
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
Showing
of 197

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.