Showing
1 - 22
of 22
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
LHS-02-TRA
LHS-02-TRA
CONN HEADER R/A 2POS 2.54MM
Adam Tech
1 517
In Stock
1 : 0,14000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-04-TRA
LHS-04-TRA
CONN HEADER R/A 4POS 2.54MM
Adam Tech
1 780
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-03-TS
LHS-03-TS
CONN HEADER VERT 3POS 2.54MM
Adam Tech
1 231
In Stock
1 : 0,25000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-06-TRA
LHS-06-TRA
CONN HEADER R/A 6POS 2.54MM
Adam Tech
15 499
In Stock
1 : 0,27000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-03-TRA
LHS-03-TRA
CONN HEADER R/A 3POS 2.54MM
Adam Tech
1 934
In Stock
1 : 0,36000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-12-TS
LHS-12-TS
CONN HEADER VERT 10POS 2.54MM
Adam Tech
4 000
In Stock
1 : 0,39000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.721" (18.31mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-12-TRA
LHS-12-TRA
CONN HEADER R/A 10POS 2.54MM
Adam Tech
2 291
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)121-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-05-TRA
LHS-05-TRA
CONN HEADER R/A 5POS 2.54MM
Adam Tech
1 668
In Stock
1 : 0,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-07-TRA
LHS-07-TRA
CONN HEADER R/A 7POS 2.54MM
Adam Tech
1 170
In Stock
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-08-TS
LHS-08-TS
CONN HEADER VERT 8POS 2.54MM
Adam Tech
286
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-04-TS
LHS-04-TS
CONN HEADER VERT 4POS 2.54MM
Adam Tech
953
In Stock
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)41-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-09-TS
LHS-09-TS
CONN HEADER VERT 9POS 2.54MM
Adam Tech
533
In Stock
1 : 0,32000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-05-TS
LHS-05-TS
CONN HEADER VERT 5POS 2.54MM
Adam Tech
717
In Stock
1 : 0,40000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)51-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-10-TRA
LHS-10-TRA
CONN HEADER R/A 10POS 2.54MM
Adam Tech
1 110
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-11-TRA
LHS-11-TRA
CONN HEADER R/A 10POS 2.54MM
Adam Tech
1 000
In Stock
1 : 0,45000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-10-TS
LHS-10-TS
CONN HEADER VERT 10POS 2.54MM
Adam Tech
597
In Stock
1 : 0,36000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)101-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-09-TRA
LHS-09-TRA
CONN HEADER R/A 9POS 2.54MM
Adam Tech
171
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)91-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-02-TS
LHS-02-TS
CONN HEADER VERT 2POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : 0,18000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-08-TRA
LHS-08-TRA
CONN HEADER R/A 8POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : 0,38000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.130" (3.30mm)-0.252" (6.40mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-11-TS
LHS-11-TS
CONN HEADER VERT 10POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 : 0,44000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)111-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.721" (18.31mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-07-TS
LHS-07-TS
CONN HEADER VERT 7POS 2.54MM
Adam Tech
0
In Stock
Check Lead Time
1 000 : 0,25098 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
LHS-06-TS
LHS-06-TS
CONN HEADER VERT 6POS 2.54MM
Adam Tech
85
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.299" (7.60mm)0.134" (3.40mm)0.559" (14.20mm)0.327" (8.30mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-0White3A250VAC
Showing
1 - 22
of 22

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.