Showing
1 - 25
of 22 639
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
HMTSW-102-24-T-S-266
HMTSW-102-24-T-S-266
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
3 998
In Stock
1 : 0,30000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.266" (6.75mm)0.114" (2.90mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
HMTSW-102-23-F-S-237
HMTSW-102-23-F-S-237
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1 808
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.237" (6.02mm)0.108" (2.75mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-103-23-F-S-237
HMTSW-103-23-F-S-237
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
2 045
In Stock
1 : 0,53000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.237" (6.02mm)0.108" (2.75mm)0.445" (11.30mm)0.100" (2.54mm)SquareGold3.00µin (0.076µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-113-07-G-D-130-RA
HMTSW-113-07-G-D-130-RA
CONN HEADER R/A 26POS 2.54MM
Samtec Inc.
150
In Stock
1 : 5,22000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.130" (3.30mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-101-07-T-S-170
HMTSW-101-07-T-S-170
CONN HEADER VERT 1POS
Samtec Inc.
229
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.170" (4.32mm)0.160" (4.06mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
HMTSW-106-08-G-S-315-005
HMTSW-106-08-G-S-315-005
CONN HEADER VERT 6POS 2.54MM
Samtec Inc.
149
In Stock
1 : 1,63000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)61-5Board to Board or CableUnshroudedThrough HoleSolderPush-Pull0.315" (8.00mm)0.115" (2.92mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-105-22-G-D-440
HMTSW-105-22-G-D-440
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
48
In Stock
1 : 2,18000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.440" (11.17mm)0.090" (2.29mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-107-09-G-D-475
HMTSW-107-09-G-D-475
CONN HEADER VERT 14POS 2.54MM
Samtec Inc.
721
In Stock
1 : 2,94000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.475" (12.07mm)0.155" (3.94mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-150-07-G-S-250
HMTSW-150-07-G-S-250
CONN HEADER VERT 50POS 2.54MM
Samtec Inc.
33
In Stock
1 : 7,01000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)501-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.250" (6.35mm)0.080" (2.03mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
HMTSW-134-24-G-D-230
HMTSW-134-24-G-D-230
CONN HEADER VERT 68POS 2.54MM
Samtec Inc.
70
In Stock
1 : 11,75000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)6820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.230" (5.84mm)0.150" (3.81mm)0.480" (12.19mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
CONN HEADER VERT 16POS 2.54MM
HMTSW-108-06-L-D-110
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
100
In Stock
1 : 2,69000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.110" (2.79mm)0.090" (2.29mm)0.300" (7.62mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
0
In Stock
1 : 3,23000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)1420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.080" (2.03mm)--0.240" (6.10mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 125°C-UL94 V-0Natural3A-
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-06-T-S-100
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.100" (2.54mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.100" (2.54mm)0.100" (2.54mm)0.300" (7.62mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-07-T-S-024
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.024" (0.61mm)0.306" (7.77mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-07-T-S-180
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.180" (4.57mm)0.150" (3.81mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.130" (3.30mm)0.300" (7.62mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-22-T-S-300
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.300" (7.62mm)0.230" (5.84mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-22-T-S-420
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.420" (10.67mm)0.110" (2.79mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-24-T-S-275
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.275" (6.99mm)0.105" (2.67mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-24-T-S-290
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.290" (7.37mm)0.090" (2.29mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.265" (6.73mm)0.115" (2.92mm)0.480" (12.19mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
0
In Stock
1 : 0,16000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.095" (2.41mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
CONN HEADER VERT 1POS
HMTSW-101-09-T-S-429
CONN HEADER VERT 1POS
Samtec Inc.
0
In Stock
1 : 0,20000 €
Bulk
Bulk
ActiveHeaderMale Pin-11-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.429" (10.89mm)0.201" (5.11mm)0.730" (18.54mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzeLiquid Crystal Polymer (LCP)--55°C ~ 105°C-UL94 V-0Natural3A-
Showing
1 - 25
of 22 639

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.