Headers, Male Pins

Results: 3
Manufacturer
Adam TechMolex
Series
KK254, 7478LHA
Packaging
BagBulk
Style
Board to Board or CableBoard to Cable/Wire
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Mating
0.264" (6.70mm)0.291" (7.40mm)0.293" (7.45mm)
Contact Length - Post
0.134" (3.40mm)0.141" (3.58mm)
Overall Contact Length
0.559" (14.20mm)-
Insulation Height
0.134" (3.40mm)0.228" (5.80mm)0.256" (6.50mm)
Contact Finish Thickness - Mating
100.0µin (2.54µm)-
Insulation Material
Polyamide (PA), NylonPolyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C-
Material Flammability Rating
UL94 V-0UL94 V-2
Insulation Color
IvoryWhite
Current Rating (Amps)
3A-
Voltage Rating
250VAC-
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
LHA-08-TS
LHA-08-TS
CONN HEADER VERT 8POS 2.54MM
Adam Tech
1 125
In Stock
1 : 0,22000 €
Bag
Bag
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough HoleSolderFriction Lock0.291" (7.40mm)0.134" (3.40mm)0.559" (14.20mm)0.134" (3.40mm)SquareTin-TinBrassPolyamide (PA), Nylon--25°C ~ 85°C-UL94 V-2Ivory3A250VAC
22-05-3081
0022053081
CONN HEADER R/A 8POS 2.54MM
Molex
30 474
In Stock
1 : 0,85000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Board or CableShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.264" (6.70mm)0.141" (3.58mm)-0.256" (6.50mm)SquareTin100.0µin (2.54µm)TinBrassPolyamide (PA), Nylon---UL94 V-0White--
LHA-08-TRB
LHA-08-TRB
CONN HEADER R/A 8POS 2.54MM
Adam Tech
290
In Stock
1 : 0,24000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)81-AllBoard to Cable/WireShrouded - 1 WallThrough Hole, Right AngleSolderFriction Lock0.293" (7.45mm)0.134" (3.40mm)-0.228" (5.80mm)SquareTin-TinBrassPolyamide (PA66), Nylon 6/6--25°C ~ 85°C-UL94 V-2White3A250VAC
Showing
of 3

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.