Headers, Male Pins

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
1722981108
1722981108
CONN HEADER VERT 8POS 3.5MM
Molex
1 331
In Stock
1 : 1,06000 €
Tray
Tray
Active
Header
Male Pin
0.138" (3.50mm)
8
2
0.181" (4.60mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole
Kinked Pin, Solder
Latch Holder
-
0.126" (3.20mm)
-
0.465" (11.80mm)
Square
Tin
60.0µin (1.52µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP)
Board Guide
-40°C ~ 105°C
-
UL94 V-0
Black
-
400V
5018761840
5018761840
CONN HEADER R/A 18POS 2MM
Molex
26 039
In Stock
1 : 0,99000 €
Tray
Tray
Active
Header
Male Pin
0.079" (2.00mm)
18
2
0.079" (2.00mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
-
0.126" (3.20mm)
-
0.327" (8.30mm)
Square
Tin
-
Tin
Brass
Polyamide (PA66), Nylon 6/6, Glass Filled
-
-
-
UL94 V-0
Natural
-
-
Showing
of 2

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.