Headers, Male Pins

Results: 4
Number of Positions
610
Mounting Type
Through HoleThrough Hole, Right Angle
Contact Length - Post
0.091" (2.30mm)0.094" (2.40mm)0.134" (3.40mm)
Overall Contact Length
0.287" (7.30mm)0.331" (8.40mm)-
Insulation Height
0.059" (1.50mm)0.079" (2.00mm)
Contact Finish - Mating
GoldTin
Contact Finish - Post
-Tin
Operating Temperature
-55°C ~ 105°C-40°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M22-2511005
M22-2511005
CONN HEADER VERT 10POS 2MM
Harwin Inc.
5 877
In Stock
1 : 0,85000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M22 Series
M22-2010605
CONN HEADER VERT 6POS 2MM
Harwin Inc.
1 711
In Stock
1 : 0,52000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
6
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.134" (3.40mm)
0.331" (8.40mm)
0.059" (1.50mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-55°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M22-2511046
M22-2511046
CONN HEADER VERT 10POS 2MM
Harwin Inc.
1 363
In Stock
1 : 0,75000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole
Solder
Push-Pull
0.138" (3.50mm)
0.091" (2.30mm)
0.287" (7.30mm)
0.059" (1.50mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
M22 Series
M22-2531005
CONN HEADER R/A 10POS 2MM
Harwin Inc.
781
In Stock
1 : 1,02000 €
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.079" (2.00mm)
10
1
-
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.138" (3.50mm)
0.094" (2.40mm)
-
0.079" (2.00mm)
Square
Gold
-
-
Phosphor Bronze
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
1A per Contact
-
Showing
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.