Showing
1 - 18
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
0022032071
0022032071
CONN HEADER VERT 7POS 2.54MM
Molex
14 336
In Stock
1 : 0,83000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Tin Pins
0022052071
CONN HEADER R/A 7POS 2.54MM
Molex
17 151
In Stock
1 : 1,26000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareTin60.0µin (1.52µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK 4094 Gold Pins
0022122071
CONN HEADER R/A 7POS 2.54MM
Molex
3 915
In Stock
1 : 1,66000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.369" (9.37mm)0.124" (3.15mm)-0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
22-10-2071
0022102071
CONN HEADER VERT 7POS 2.54MM
Molex
4 870
In Stock
1 : 1,48000 €
Bulk
Bulk
ActiveHeaderMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.135" (3.43mm)0.560" (14.22mm)0.130" (3.30mm)SquareGold20.0µin (0.51µm)Tin-Polyamide (PA), Nylon---UL94 V-0White--
KK42375 Series Tin xx Pins
0022284070
CONN HEADER VERT 7POS 2.54MM
Molex
2 606
In Stock
Value Added Item
1 : 0,31000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284071
CONN HEADER VERT 7POS 2.54MM
Molex
605
In Stock
Value Added Item
1 : 0,40000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288070
CONN HEADER R/A 7POS 2.54MM
Molex
1 037
In Stock
Value Added Item
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288073
CONN HEADER R/A 7POS 2.54MM
Molex
1 040
In Stock
Value Added Item
1 : 0,55000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288072
CONN HEADER R/A 7POS 2.54MM
Molex
602
In Stock
Value Added Item
1 : 0,57000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284074
CONN HEADER VERT 7POS 2.54MM
Molex
1 437
In Stock
Value Added Item
1 : 0,64000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Tin xx Pins
0022284072
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,17399 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284075
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,20961 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284076
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,22878 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284077
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,31505 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.120" (3.05mm)0.530" (13.46mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284078
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,32858 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.295" (7.49mm)0.120" (3.05mm)0.505" (12.83mm)0.090" (2.29mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Gold xx Pins
0022288074
CONN HEADER R/A 7POS 2.54MM
Molex
0
In Stock
12 000 : 0,36444 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.244" (6.20mm)0.120" (3.05mm)-0.098" (2.50mm)SquareGold30.0µin (0.76µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42377 Series RATH Tin xx Pins
0022288071
CONN HEADER R/A 7POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : 0,52000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.324" (8.23mm)0.120" (3.05mm)-0.098" (2.50mm)SquareTin100.0µin (2.54µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
KK42375 Series Gold xx Pins
0022284073
CONN HEADER VERT 7POS 2.54MM
Molex
0
In Stock
Value Added Item
1 : 0,55000 €
Bulk
Bulk
ActiveHeader, BreakawayMale Pin0.100" (2.54mm)71-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.125" (3.18mm)0.455" (11.56mm)0.090" (2.29mm)SquareGold15.0µin (0.38µm)Tin-Polyamide (PA), Nylon, Glass Filled---UL94 V-0Black--
Showing
1 - 18
of 18

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.