Showing
1 - 11
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
3220-20-0300-00-TR
3220-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
18 553
In Stock
1 : 1,37000 €
Cut Tape (CT)
700 : 0,88647 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-20-0300-00-TR
3221-20-0300-00-TR
CONN HEADER SMD 20POS 1.27MM
CNC Tech
29 455
In Stock
1 : 1,48000 €
Cut Tape (CT)
700 : 0,95466 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-20-0100-00
3220-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
29 674
In Stock
1 : 1,04000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-20-0300-00
3220-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
62 817
In Stock
1 : 1,27000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3221-20-0100-00
3221-20-0100-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
35 092
In Stock
1 : 1,10000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderPush-Pull-0.083" (2.11mm)-0.213" (5.40mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3220-20-0200-00
3220-20-0200-00
CONN HEADER R/A 20POS 1.27MM
CNC Tech
2 282
In Stock
1 : 1,33000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T--40°C ~ 105°C-UL94 V-0-1A-
3221-20-0200-00
3221-20-0200-00
CONN HEADER R/A 20POS 1.27MM
CNC Tech
9 265
In Stock
1 : 1,36000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderPush-Pull-0.083" (2.11mm)-0.201" (5.10mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
3210-20-001-12-00
3210-20-001-12-00
CONN HEADER VERT 20POS 1.27MM
CNC Tech
1 407
In Stock
1 : 1,60000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Lock/Eject Hooks, Short-0.094" (2.40mm)--SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3210-20-003-12-00
3210-20-003-12-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
1 900
In Stock
1 : 2,53000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderLatch Lock/Eject Hooks, Short----SquareGoldFlash-BrassPolybutylene Terephthalate (PBT)Keying Slot-40°C ~ 105°C-UL94 V-0-1A-
3210-20-002-12-00
3210-20-002-12-00
CONN HEADER R/A 20POS 1.27MM
CNC Tech
3 526
In Stock
1 : 1,74000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Lock/Eject Hooks, Short-0.094" (2.40mm)-0.220" (5.60mm)SquareGoldFlash-BrassPolyamide (PA6T), Nylon 6T; Polyamide (PA9T), Nylon 9T--40°C ~ 105°C-UL94 V-0-1A-
3221-20-0300-00
3221-20-0300-00
CONN HEADER SMD 20POS 1.27MM
CNC Tech
597
In Stock
1 : 1,34000 €
Tray
-
Tray
ActiveHeaderMale Pin0.050" (1.27mm)2020.050" (1.27mm)AllBoard to Cable/WireShrouded - 4 WallSurface MountSolderPush-Pull---0.213" (5.40mm)SquareGoldFlashGoldBrassPolyamide (PA6T), Nylon 6TKeying Slot-40°C ~ 105°C-UL94 V-0-1A-
Showing
1 - 11
of 11

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.