Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
70543-0016
0705430016
CONN HEADER VERT 17POS 2.54MM
Molex
181
In Stock
1 : 6,87000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
70553-0016
0705530016
CONN HEADER R/A 17POS 2.54MM
Molex
350
In Stock
1 : 9,54000 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareGold15.0µin (0.38µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
CONN HEADER VERT 17POS 2.54MM
0705430051
CONN HEADER VERT 17POS 2.54MM
Molex
0
In Stock
528 : 4,73839 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough HoleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)0.470" (11.94mm)0.465" (11.80mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
CONN HEADER R/A 17POS 2.54MM
0705530051
CONN HEADER R/A 17POS 2.54MM
Molex
0
In Stock
440 : 4,88448 €
Tube
Tube
ActiveHeaderMale Pin0.100" (2.54mm)171-AllBoard to Cable/WireShrouded - 4 WallThrough Hole, Right AngleSolderLatch Holder0.240" (6.10mm)0.130" (3.30mm)-0.215" (5.45mm)SquareTin150.0µin (3.81µm)TinPhosphor BronzePolyester, Glass Filled--40°C ~ 105°C-UL94 V-0Black-250V
Showing
1 - 4
of 4

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.