Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Number of Positions
Pitch
Number of Rows
Row Spacing
Mounting Type
Fastening Type
Cable Termination
Wire Type
Wire Gauge
Features
Contact Finish
Contact Finish Thickness
Color
CONN RCPT 23POS IDC 24AWG TIN
0014600232
CONN RCPT 23POS IDC 24AWG TIN
Molex
0
In Stock
540 : 4,09500 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable24 AWGClosed EndTin150.0µin (3.81µm)Black
CONN RCPT 23POS IDC 22AWG TIN
0014567231
CONN RCPT 23POS IDC 22AWG TIN
Molex
0
In Stock
540 : 4,09500 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)-IDCDiscrete or Ribbon Cable22 AWGClosed EndTin150.0µin (3.81µm)Black
CONN RCPT 23POS IDC 24AWG TIN
0014600238
CONN RCPT 23POS IDC 24AWG TIN
Molex
0
In Stock
540 : 4,09500 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)-IDCDiscrete or Ribbon Cable24 AWGClosed EndTin150.0µin (3.81µm)Black
CONN RCPT 23POS IDC 24AWG GOLD
0014562232
CONN RCPT 23POS IDC 24AWG GOLD
Molex
0
In Stock
540 : 5,91965 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable24 AWGClosed EndGold15.0µin (0.38µm)Black
CONN RCPT 23POS IDC 28AWG GOLD
0014562236
CONN RCPT 23POS IDC 28AWG GOLD
Molex
0
In Stock
540 : 5,91965 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable28 AWGClosed EndGold15.0µin (0.38µm)Black
CONN RCPT 23POS IDC 24AWG GOLD
0014563234
CONN RCPT 23POS IDC 24AWG GOLD
Molex
0
In Stock
540 : 5,91965 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)-IDCDiscrete or Ribbon Cable24 AWGClosed EndGold15.0µin (0.38µm)Black
CONN RCPT 23POS IDC 22AWG GOLD
0014568232
CONN RCPT 23POS IDC 22AWG GOLD
Molex
0
In Stock
540 : 7,06580 €
Tube
Tube
ActiveReceptacleFemale Socket230.100" (2.54mm)1-Free Hanging (In-Line)Latch LockIDCDiscrete or Ribbon Cable22 AWGClosed EndGold30.0µin (0.76µm)Black
Showing
1 - 7
of 7

Free Hanging, Panel Mount


Free hanging or panel mount rectangular connectors are rectangular-shaped interconnects used to connect cable or wire together using a mating connector. These connectors are made for coaxial, discrete, ribbon, or flat flex cables. Major parameters needed to select these are pitch, number of positions and rows, and wire gauge.