Rectangular Connector Contacts

Results: 2
Series
Micro-Fit 3.0 43031SL 70058
Type
-Power
Pin or Socket
PinSocket
Wire Gauge
20-24 AWG22-24 AWG
Contact Finish Thickness
40.0µin (1.02µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Finish
Contact Finish Thickness
0016020102
0016020102
CONN SOCKET 22-24AWG CRIMP TIN
Molex
44 219
In Stock
1 : 0,17000 €
Bulk
Bulk
Active
-
Socket
Crimp
22-24 AWG
Tin
150.0µin (3.81µm)
0430310007
0430310007
CONN PIN 20-24AWG CRIMP TIN
Molex
72 390
In Stock
1 : 0,27000 €
Bulk
Bulk
Active
Power
Pin
Crimp
20-24 AWG
Tin
40.0µin (1.02µm)
Showing
of 2

Rectangular Connector Contacts


Rectangular Connector Contacts are male, female, or non-gendered terminals that are used in connectors. These terminals are specifically used in connectors that will have a rectangular look to the mating end of the device. The pin or socket will be a blade, board-in, female blade sockets, non-gendered, pin, socket, split pin, or tab in wire gauges ranging from 1/0 AWG to 36 AWG.