Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17 252 In Stock | 1 : 0,29000 € Bulk | Bulk | Active | 4 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
12 163 In Stock | 1 : 0,50000 € Tray | Tray | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.945" (24.000mm) | 0.354" (8.992mm) | 0.472" (12.000mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 9 600 : 0,17084 € Bulk | Bulk | Active | 5 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 9 600 : 0,19595 € Bulk | Bulk | Active | 3 | 0.100" (2.54mm) | 1 | - | - | - | - | - | Through Hole | Solder | - | - | Black | |||
0 In Stock Check Lead Time | 1 800 : 0,36619 € Bulk | Bulk | Active | 12 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 3 000 : 1,32965 € Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 1 | - | 0.512" (13.000mm) | 0.085" (2.150mm) | 0.343" (8.700mm) | 0.085" (2.150mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock Check Lead Time | 300 : 2,23783 € Bulk | Bulk | Active | 16 | 0.100" (2.54mm) | 1 | - | 1.330" (33.782mm) | 0.471" (11.963mm) | 0.750" (19.050mm) | 0.110" (2.800mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black | |||
0 In Stock | Active | Tray | Active | 1 | - | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | Active | Bulk | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.730" (18.542mm) | 0.149" (3.785mm) | 0.433" (11.000mm) | 0.149" (3.785mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
0 In Stock | Active | Bulk | Active | 2 | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | - | - | 0.614" (15.596mm) | - | Through Hole | Solder | Tin | 98.4µin (2.50µm) | Black | |||
0 In Stock | Active | Bulk | Active | 10 | 0.100" (2.54mm) | 1 | - | 1.425" (36.200mm) | 0.321" (8.150mm) | 0.984" (25.000mm) | 0.120" (3.050mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black |