Board Spacers, Stackers (Board to Board)

Results: 7
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
AMPMODU Mod II Series
1-829315-0
CONN HDR 20POS 0.1 STACK T/H
TE Connectivity AMP Connectors
2 117
In Stock
1 : 3,83000 €
Bulk
Bulk
Active
20
0.100" (2.54mm)
2
0.100" (2.54mm)
0.866" (22.000mm)
0.307" (7.800mm)
0.433" (11.000mm)
0.126" (3.200mm)
Through Hole
Solder
Gold
Flash
Green
FW-10-05-S-D-300-200-A-P
FW-10-05-S-D-300-200-A-P
CONN HDR 20POS 0.05 STACK SMD
Samtec Inc.
333
In Stock
1 : 5,32000 €
Tube
Tube
Active
20
0.050" (1.27mm)
2
0.050" (1.27mm)
0.500" (12.700mm)
0.200" (5.080mm)
0.300" (7.620mm)
-
Surface Mount
Solder
Gold
30.0µin (0.76µm)
Black
FW-20-04-G-D-380-125
FW-20-04-G-D-380-125
CONN HDR 40POS 0.05 STACK T/H
Samtec Inc.
406
In Stock
22
Factory
1 : 3,68000 €
Tube
Tube
Active
40
0.050" (1.27mm)
2
0.050" (1.27mm)
0.595" (15.113mm)
0.125" (3.175mm)
0.380" (9.652mm)
0.090" (2.286mm)
Through Hole
Solder
Gold
10.0µin (0.25µm)
Black
612_DW-50-10-T-S-600
DW-50-10-T-S-600
CONN HDR 50POS 0.1 STACK T/H TIN
Samtec Inc.
191
In Stock
95
Factory
1 : 3,68000 €
Bulk
Bulk
Active
50
0.100" (2.54mm)
1
-
0.830" (21.082mm)
0.120" (3.048mm)
0.600" (15.240mm)
0.110" (2.794mm)
Through Hole
Solder
Tin
-
Black
FW-12-05-G-D-600-075-EP
FW-12-05-G-D-600-075-EP
CONN HDR 24POS 0.05 STACK SMD
Samtec Inc.
128
In Stock
1 : 7,46000 €
Bulk
Bulk
Active
24
0.050" (1.27mm)
2
0.050" (1.27mm)
0.675" (17.145mm)
0.075" (1.905mm)
0.600" (15.240mm)
-
Surface Mount
Solder
Gold
10.0µin (0.25µm)
Black
DW-02-14-T-S-1200
DW-02-14-T-S-1200
CONN HDR 2POS 0.1 STACK T/H TIN
Samtec Inc.
0
In Stock
365
Factory
Check Lead Time
1 : 0,26000 €
Bulk
Bulk
Active
2
0.100" (2.54mm)
1
-
1.430" (36.322mm)
0.120" (3.048mm)
1.200" (30.480mm)
0.110" (2.794mm)
Through Hole
Solder
Tin
-
Black
DW-03-10-F-S-375
DW-03-10-F-S-375
CONN HDR 3POS 0.1 STACK T/H GOLD
Samtec Inc.
97
In Stock
1 : 0,33000 €
Bulk
Bulk
Active
3
0.100" (2.54mm)
1
-
0.830" (21.082mm)
0.345" (8.763mm)
0.375" (9.525mm)
0.110" (2.794mm)
Through Hole
Solder
Gold
3.00µin (0.076µm)
Black
Showing
of 7

Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.