Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
129 In Stock | 1 : 6,29000 € Bag | Bag | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.551" (39.400mm) | 0.236" (6.000mm) | 1.200" (30.480mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
433 In Stock 77 Factory | 1 : 8,09000 € Bulk | Bulk | Active | 50 | 0.100" (2.54mm) | 1 | - | 1.430" (36.322mm) | 0.200" (5.080mm) | 0.900" (22.860mm) | 0.330" (8.382mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
115 In Stock | 1 : 30,98000 € Bulk | Bulk | Active | 80 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 0.817" (20.752mm) | 0.330" (8.382mm) | 0.400" (10.160mm) | 0.087" (2.210mm) | Through Hole | Solder | Gold | 15.0µin (0.38µm) | Black |