Board Spacers, Stackers (Board to Board)
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Positions | Pitch | Number of Rows | Row Spacing | Length - Overall Pin | Length - Post (Mating) | Length - Stack Height | Length - Tail | Mounting Type | Termination | Contact Finish - Post (Mating) | Contact Finish Thickness - Post (Mating) | Color | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 045 In Stock | 1 : 0,46000 € Tray | Tray | Active | 8 | 0.100" (2.54mm) | 1 | - | 0.945" (24.000mm) | 0.354" (8.992mm) | 0.472" (12.000mm) | 0.118" (3.000mm) | Through Hole | Solder | Tin | 100.0µin (2.54µm) | Black | |||
233 In Stock | 1 : 2,40000 € Bag | Bag | Active | 32 | 0.100" (2.54mm) | 1 | - | 0.836" (21.240mm) | 0.118" (3.000mm) | 0.600" (15.240mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black | |||
1 846 In Stock 442 Factory | 1 : 3,04000 € Bulk | Bulk | Active | 30 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.030" (26.162mm) | 0.450" (11.430mm) | 0.250" (6.350mm) | 0.330" (8.382mm) | Through Hole | Solder | Gold | 10.0µin (0.25µm) | Black | |||
34 In Stock | 1 : 5,46000 € Bag | Bag | Active | 64 | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | 1.551" (39.400mm) | 0.236" (6.000mm) | 1.200" (30.480mm) | 0.118" (3.000mm) | Through Hole | Solder | Gold | - | Black |