Showing
of 749
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
BTE-040-02-x-D-A
BTE-040-02-F-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
250
In Stock
1 : 5,57000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)8.03mm0.278" (7.06mm)
BTE-040-01-L-D-A
BTE-040-01-L-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
742
In Stock
255
Factory
1 : 5,42000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.168" (4.27mm)
BTE-040-02-x-D-A
BTE-040-02-L-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
204
In Stock
1 : 7,01000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)8.03mm0.278" (7.06mm)
BTE-020-01-x-D-A
BTE-020-01-F-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
151
In Stock
1 : 5,78000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)5.03mm0.168" (4.27mm)
BTE-080-01-x-D-A
BTE-080-01-F-D-A
CONN HDR 160POS SMD GOLD
Samtec Inc.
0
In Stock
Check Lead Time
1 : 11,12000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts1600.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)5.03mm0.168" (4.27mm)
BTE-080-01-x-D-A
BTE-080-01-L-D-A
CONN HDR 160POS SMD GOLD
Samtec Inc.
242
In Stock
704
Factory
1 : 9,80000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts1600.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.160" (4.06mm)
BTE-020-05-x-D-A
BTE-020-05-F-D-A-K
CONN HDR 40POS SMD GOLD
Samtec Inc.
103
In Stock
1 : 7,04000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)19.1mm0.719" (18.26mm)
BTE-020-08-x-D-A
BTE-020-08-F-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
114
In Stock
1 : 7,52000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)30mm1.151" (29.24mm)
BTE-060-02-x-D-A
BTE-060-02-L-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
2 215
In Stock
1 : 8,94000 €
Cut Tape (CT)
200 : 5,37710 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)8.03mm0.278" (7.06mm)
BTE-020-01-L-D-A
BTE-020-01-L-D-A-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
394
In Stock
1 : 6,90000 €
Cut Tape (CT)
425 : 4,88640 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.168" (4.27mm)
BTE-020-01-L-D-A
BTE-020-01-L-D-A-K-TR
CONN HDR 40POS SMD GOLD
Samtec Inc.
1 030
In Stock
1 : 6,99000 €
Cut Tape (CT)
425 : 4,94965 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.168" (4.27mm)
BTE-060-01-x-D-A
BTE-060-01-F-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
179
In Stock
1 : 7,79000 €
Cut Tape (CT)
425 : 5,51894 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)5.03mm0.160" (4.06mm)
BTE-040-01-x-D-A
BTE-040-01-F-D-A-K-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
297
In Stock
1 : 8,28000 €
Cut Tape (CT)
425 : 5,93986 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)5.03mm0.160" (4.06mm)
BTE-060-01-x-D-A
BTE-060-01-L-D-A-K-TR
CONN HDR 120POS SMD GOLD
Samtec Inc.
372
In Stock
1 : 8,81000 €
Cut Tape (CT)
425 : 6,32355 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.160" (4.06mm)
BTE-020-02-x-D-A
BTE-020-02-L-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
64
In Stock
1 : 6,94000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)8.03mm0.278" (7.06mm)
BTE-060-02-x-D-A
BTE-060-02-F-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
51
In Stock
1 : 9,75000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)8.03mm0.278" (7.06mm)
BTE-060-01-x-D-A
BTE-060-01-L-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
32
In Stock
176
Factory
1 : 10,62000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.160" (4.06mm)
BTE-040-03-x-D-A
BTE-040-03-L-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
206
In Stock
1 : 8,55000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)11.03mm0.396" (10.06mm)
BTE-060-08-x-D-A
BTE-060-08-L-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
11
In Stock
121
Factory
1 : 17,22000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)30mm1.151" (29.24mm)
BTE-060-04-x-D-A
BTE-060-04-L-D-A-K
CONN HDR 120POS SMD GOLD
Samtec Inc.
36
In Stock
1 : 17,48000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)16.1mm0.601" (15.27mm)
BTE-080-04-x-D-A
BTE-080-04-L-D-A
CONN HDR 160POS SMD GOLD
Samtec Inc.
36
In Stock
1 : 18,60000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts1600.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)16.1mm0.601" (15.27mm)
BTE-100-05-x-D-A
BTE-100-05-L-D-A
CONN HDR 200POS SMD GOLD
Samtec Inc.
6
In Stock
60
Factory
1 : 21,86000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts2000.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)19.1mm0.719" (18.26mm)
BTE-060-03-x-D-A
BTE-060-03-F-D-A
CONN HDR 120POS SMD GOLD
Samtec Inc.
78
In Stock
1 : 11,32000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts1200.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)11.03mm0.396" (10.06mm)
BTE-040-01-x-D-A
BTE-040-01-F-D-A
CONN HDR 80POS SMD GOLD
Samtec Inc.
49
In Stock
1 : 7,92000 €
Tube
Tube
ActiveHeader, Outer Shroud Contacts800.031" (0.80mm)2Surface MountBoard GuideGold3.00µin (0.076µm)5.03mm0.168" (4.27mm)
BTE-020-01-L-D-A
BTE-020-01-L-D-A
CONN HDR 40POS SMD GOLD
Samtec Inc.
17
In Stock
1 : 6,76000 €
Tray
Tray
ActiveHeader, Outer Shroud Contacts400.031" (0.80mm)2Surface MountBoard GuideGold10.0µin (0.25µm)5.03mm0.168" (4.27mm)
Showing
of 749

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.