Showing
1 - 25
of 3 623
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Style
Number of Positions
Number of Positions Loaded
Pitch - Mating
Number of Rows
Row Spacing - Mating
Mounting Type
Termination
Fastening Type
Contact Finish - Mating
Contact Finish Thickness - Mating
Insulation Color
Insulation Height
Contact Length - Post
Operating Temperature
Material Flammability Rating
Contact Finish - Post
Mated Stacking Heights
Ingress Protection
Features
Current Rating (Amps)
Voltage Rating
SFMC-104-01-L-D-K-TR
SFMC-104-01-L-D-K-TR
CONN RCPT 8POS 0.05 GOLD PCB
Samtec Inc.
2 610
In Stock
1 : 3,88000 €
Cut Tape (CT)
600 : 2,74752 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin--Pick and Place2.9A per Contact-
SFMC-102-x1-x-D
SFMC-102-01-S-D
CONN RCPT 4POS 0.05 GOLD PCB
Samtec Inc.
1 970
In Stock
1 : 3,34000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable4All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-104-x1-x-D
SFMC-104-01-L-D
CONN RCPT 8POS 0.05 GOLD PCB
Samtec Inc.
812
In Stock
1 : 3,75000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-105-01-L-D
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
8
In Stock
1 : 3,94000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-107-02-S-D
CONN RCPT 14POS 0.05 GOLD SMD
Samtec Inc.
418
In Stock
1 : 6,92000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-103-02-x-D
SFMC-103-02-L-D
CONN RCPT 6POS 0.05 GOLD SMD
Samtec Inc.
121
In Stock
1 : 3,42000 €
Bulk
Bulk
ActiveReceptacleFemale SocketBoard to Board or Cable6All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-107-02-S-D-P-TR
CONN RCPT 14POS 0.05 GOLD SMD
Samtec Inc.
1 591
In Stock
1 : 5,86000 €
Cut Tape (CT)
800 : 3,78158 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-105-T1-S-D
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
67
In Stock
1 : 3,94000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-104-02-x-D
SFMC-104-02-S-D
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
150
In Stock
1 : 4,91000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-105-01-S-D
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
737
In Stock
1 : 4,94000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-105-03-S-D
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
111
In Stock
1 : 4,94000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.075" (1.91mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-105-02-S-D
CONN RCPT 10POS 0.05 GOLD SMD
Samtec Inc.
111
In Stock
1 : 5,15000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-107-01-S-D
CONN RCPT 14POS 0.05 GOLD PCB
Samtec Inc.
110
In Stock
1 : 6,62000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable14All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-111-T2-L-D-P
SFMC-111-T2-L-D-P
CONN SKT .050" SMD 22POS
Samtec Inc.
1 100
In Stock
1 : 7,19000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable22All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.578" (14.68mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-110-02-L-D
CONN RCPT 20POS 0.05 GOLD SMD
Samtec Inc.
105
In Stock
1 : 7,88000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-110-03-S-D
CONN RCPT 20POS 0.05 GOLD PCB
Samtec Inc.
28
In Stock
1 : 9,07000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable20All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.075" (1.91mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-118-T2-L-D
CONN RCPT 36POS 0.05 GOLD SMD
Samtec Inc.
960
In Stock
1 : 9,24000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable36All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-116-03-L-D
SFMC-116-03-L-D
CONN RCPT 32POS 0.05 GOLD PCB
Samtec Inc.
978
In Stock
1 : 9,80000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable32All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.075" (1.91mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-1xx-02-x-D
SFMC-118-02-L-D
CONN RCPT 36POS 0.05 GOLD SMD
Samtec Inc.
1 022
In Stock
1 : 11,51000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable36All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold10.0µin (0.25µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-115-01-S-D
CONN RCPT 30POS 0.05 GOLD PCB
Samtec Inc.
191
In Stock
1 : 11,51000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable30All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-125-01-L-D
CONN RCPT 50POS 0.05 GOLD PCB
Samtec Inc.
438
In Stock
1 : 14,66000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-125-01-S-D
CONN RCPT 50POS 0.05 GOLD PCB
Samtec Inc.
846
In Stock
1 : 17,53000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable50All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold30.0µin (0.76µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Tiger Eye SFMC-104-02-x-D
SFMC-104-02-S-D-K-TR
CONN RCPT 8POS 0.05 GOLD SMD
Samtec Inc.
925
In Stock
1 : 5,00000 €
Cut Tape (CT)
925 : 3,22311 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.050" (1.27mm)20.050" (1.27mm)Surface MountSolderPush-PullGold30.0µin (0.76µm)Black0.185" (4.70mm)--55°C ~ 125°CUL94 V-0Tin--Pick and Place2.9A per Contact-
SFMC-1xx-x1-x-D
SFMC-105-03-L-D-TR
CONN RCPT 10POS 0.05 GOLD PCB
Samtec Inc.
1 575
In Stock
1 : 3,96000 €
Cut Tape (CT)
675 : 2,80003 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveReceptacleFemale SocketBoard to Board or Cable10All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.075" (1.91mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
SFMC-104-x1-x-D
SFMC-104-T1-L-D
CONN RCPT 8POS 0.05 GOLD PCB
Samtec Inc.
1 141
In Stock
1 : 3,01000 €
Tube
Tube
ActiveReceptacleFemale SocketBoard to Board or Cable8All0.050" (1.27mm)20.050" (1.27mm)Through HoleSolderPush-PullGold10.0µin (0.25µm)Black0.180" (4.57mm)0.120" (3.05mm)-55°C ~ 125°CUL94 V-0Tin---2.9A per Contact-
Showing
1 - 25
of 3 623

Rectangular Connectors - Headers, Receptacles, Female Sockets


This type of header (receptacle) contains female sockets within a plastic housing and is meant to be mated with a rectangular cable connector or a male pin header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.