Showing
1 - 25
of 47 729
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
MTSW-102-07-G-S-240
MTSW-102-07-G-S-240
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1 006
In Stock
1 : 0,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-116-22-T-S-440
MTSW-116-22-T-S-440
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
4 745
In Stock
1 : 1,73000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)161-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.440" (11.17mm)0.090" (2.29mm)0.630" (16.00mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-08-L-S-340
MTSW-102-08-L-S-340
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1 598
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-10-T-S-270-RA
MTSW-110-10-T-S-270-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
1 437
In Stock
1 : 1,43000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)101-AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.270" (6.86mm)0.090" (2.29mm)-0.119" (3.02mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-110-08-G-D-340
MTSW-110-08-G-D-340
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
1 893
In Stock
1 : 3,42000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-102-08-T-S-335
MTSW-102-08-T-S-335
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
4 000
In Stock
1 : 0,26000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.335" (8.51mm)0.095" (2.41mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-08-L-S-306
MTSW-102-08-L-S-306
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
5 000
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.306" (7.77mm)0.124" (3.15mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-103-07-T-S-240
MTSW-103-07-T-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
5 000
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-07-L-S-240
MTSW-102-07-L-S-240
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
2 388
In Stock
1 : 0,42000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-104-08-T-S-290
MTSW-104-08-T-S-290
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1 900
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)41-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.290" (7.37mm)0.140" (3.56mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-102-09-G-S-505
MTSW-102-09-G-S-505
CONN HEADER VERT 2POS 2.54MM
Samtec Inc.
1 840
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.505" (12.83mm)0.125" (3.18mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-103-07-G-S-240
MTSW-103-07-G-S-240
CONN HEADER VERT 3POS 2.54MM
Samtec Inc.
2 266
In Stock
1 : 0,66000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)31-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.240" (6.10mm)0.090" (2.29mm)0.430" (10.92mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-102-22-G-D-400
MTSW-102-22-G-D-400
CONN HEADER VERT 4POS 2.54MM
Samtec Inc.
1 265
In Stock
1 : 0,86000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)420.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.400" (10.16mm)0.130" (3.30mm)0.630" (16.00mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-105-08-T-D-340
MTSW-105-08-T-D-340
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1 282
In Stock
1 : 1,08000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-105-07-T-D-130-RA
MTSW-105-07-T-D-130-RA
CONN HEADER R/A 10POS 2.54MM
Samtec Inc.
1 216
In Stock
1 : 1,17000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough Hole, Right AngleSolderPush-Pull0.130" (3.30mm)0.090" (2.29mm)-0.219" (5.56mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-105-08-G-D-340
MTSW-105-08-G-D-340
CONN HEADER VERT 10POS 2.54MM
Samtec Inc.
1 082
In Stock
1 : 1,86000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.340" (8.64mm)0.090" (2.29mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-108-09-G-D-305
MTSW-108-09-G-D-305
CONN HEADER VERT 16POS 2.54MM
Samtec Inc.
195
In Stock
1 : 3,09000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)1620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.305" (7.75mm)0.325" (8.25mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)GoldPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-09-L-D-540
MTSW-110-09-L-D-540
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
186
In Stock
1 : 3,20000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-120-07-T-D-210
MTSW-120-07-T-D-210
CONN HEADER VERT 40POS 2.54MM
Samtec Inc.
173
In Stock
1 : 3,63000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)4020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.210" (5.33mm)0.120" (3.05mm)0.430" (10.92mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-114-09-L-D-540
MTSW-114-09-L-D-540
CONN HEADER VERT 28POS 2.54MM
Samtec Inc.
163
In Stock
1 : 4,45000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2820.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.540" (13.72mm)0.090" (2.29mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold10.0µin (0.25µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-08-S-D-310
MTSW-110-08-S-D-310
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
140
In Stock
1 : 4,53000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.310" (7.87mm)0.120" (3.05mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-110-08-S-D-300
MTSW-110-08-S-D-300
CONN HEADER VERT 20POS 2.54MM
Samtec Inc.
104
In Stock
1 : 4,53000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2020.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.300" (7.62mm)0.130" (3.30mm)0.530" (13.46mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-113-09-S-D-500
MTSW-113-09-S-D-500
CONN HEADER VERT 26POS 2.54MM
Samtec Inc.
115
In Stock
1 : 6,32000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)2620.100" (2.54mm)AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.500" (12.70mm)0.130" (3.30mm)0.730" (18.54mm)0.100" (2.54mm)SquareGold30.0µin (0.76µm)TinPhosphor BronzePolyester, Glass Filled--55°C ~ 125°C-UL94 V-0Black3A-
MTSW-202-08-T-S-320
MTSW-202-08-T-S-320
CONN HEADER VERT 2POS 5.08MM
Samtec Inc.
599
In Stock
1 : 0,49000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.200" (5.08mm)21-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.320" (8.13mm)0.110" (2.79mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
MTSW-105-08-T-S-285
MTSW-105-08-T-S-285
CONN HEADER VERT 5POS 2.54MM
Samtec Inc.
102
In Stock
1 : 0,59000 €
Bulk
Bulk
ActiveHeader, CuttableMale Pin0.100" (2.54mm)51-AllBoard to Board or CableUnshroudedThrough HoleSolderPush-Pull0.285" (7.24mm)0.145" (3.68mm)0.530" (13.46mm)0.100" (2.54mm)SquareTin-TinPhosphor BronzePolyester, Glass Filled--55°C ~ 105°C-UL94 V-0Black3A-
Showing
1 - 25
of 47 729

Rectangular Connectors - Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.