Showing
1 - 25
of 133
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Positions
Pitch
Number of Rows
Row Spacing
Length - Overall Pin
Length - Post (Mating)
Length - Stack Height
Length - Tail
Mounting Type
Termination
Contact Finish - Post (Mating)
Contact Finish Thickness - Post (Mating)
Color
TW-10-03-G-D-330-SM-A
TW-10-03-G-D-330-SM-A
CONN BRD STACK 2MM 20POS
Samtec Inc.
450
In Stock
1 : 7,22000 €
Tube
Tube
Active200.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.137" (3.480mm)0.330" (8.382mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-10-04-S-D-360-SM
TW-10-04-S-D-360-SM
CONN HDR 20POS 0.079 STACK SMD
Samtec Inc.
250
In Stock
1 : 8,56000 €
Tube
Tube
Active200.079" (2.00mm)20.079" (2.00mm)0.487" (12.370mm)0.127" (3.226mm)0.360" (9.144mm)-Surface MountSolderGold30.0µin (0.76µm)Black
TW-13-06-G-S-170-SM
TW-13-06-G-S-170-SM
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
149
In Stock
1 : 5,76000 €
Tube
Tube
Active130.079" (2.00mm)1-0.605" (15.367mm)0.435" (11.049mm)0.170" (4.318mm)-Surface MountSolderGold20.0µin (0.51µm)Black
TW-15-03-G-D-340-SM-A
TW-15-03-G-D-340-SM-A
CONN HEADER DUAL 2MM 30POS GOLD
Samtec Inc.
400
In Stock
1 : 10,07000 €
Tube
Tube
Active300.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.127" (3.226mm)0.340" (8.636mm)-Surface MountSolderGold20.0µin (0.51µm)Black
TW-02-04-F-S-320-SM
TW-02-04-F-S-320-SM
CONN BRD STACK 2MM 2POS
Samtec Inc.
583
In Stock
1 : 0,72000 €
Bulk
Bulk
Active20.079" (2.00mm)1-0.487" (12.370mm)0.167" (4.242mm)0.320" (8.128mm)-Surface MountSolderGold3.00µin (0.076µm)Black
TW-04-02-F-D-237-SM
TW-04-02-F-D-237-SM
CONN BRD STACK 2MM 8POS
Samtec Inc.
189
In Stock
1 : 1,90000 €
Bulk
Bulk
Active80.079" (2.00mm)20.079" (2.00mm)0.310" (7.874mm)0.072" (1.829mm)0.237" (6.020mm)-Surface MountSolderGold3.00µin (0.076µm)Black
TW-03-04-G-D-360-SM-LC
TW-03-04-G-D-360-SM-LC
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
499
In Stock
1 : 2,79000 €
Bulk
Bulk
Active60.079" (2.00mm)20.079" (2.00mm)0.487" (12.370mm)0.127" (3.226mm)0.360" (9.144mm)-Surface MountSolderGold20.0µin (0.51µm)Black
TW-20-07-L-D-500-SM-A
TW-20-07-L-D-500-SM-A
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
80
In Stock
1 : 11,38000 €
Tube
Tube
Active400.079" (2.00mm)20.079" (2.00mm)0.683" (17.348mm)0.251" (6.375mm)0.500" (12.700mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-14-02-L-D-170-SM-P-TR
TW-14-02-L-D-170-SM-P-TR
CONN HDR 28POS 0.079 STACK SMD
Samtec Inc.
31
In Stock
1 : 7,05000 €
Cut Tape (CT)
150 : 6,02940 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active280.079" (2.00mm)20.079" (2.00mm)0.310" (7.874mm)0.140" (3.556mm)0.170" (4.318mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-07-03-L-D-280-SM-A
TW-07-03-L-D-280-SM-A
CONN BRD STACK 2MM 14POS
Samtec Inc.
0
In Stock
1 : 4,43000 €
Bulk
Bulk
Active140.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.187" (4.750mm)0.280" (7.112mm)-Surface MountSolderGold10.0µin (0.25µm)Black
0
In Stock
1 : 6,49000 €
Cut Tape (CT)
100 : 5,54560 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active200.079" (2.00mm)20.079" (2.00mm)0.605" (15.367mm)0.175" (4.445mm)0.430" (10.922mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-08-03-G-D-330-SM-A
TW-08-03-G-D-330-SM-A
CONN BRD STACK 2MM 16POS
Samtec Inc.
25
In Stock
1 : 5,90000 €
Tube
Tube
Active160.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.137" (3.480mm)0.330" (8.382mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-20-07-L-D-500-SM
TW-20-07-L-D-500-SM
CONN BRD STACK 2MM 40POS
Samtec Inc.
16
In Stock
1 : 10,84000 €
Tube
Tube
Active400.079" (2.00mm)20.079" (2.00mm)0.683" (17.348mm)0.183" (4.650mm)0.500" (12.700mm)-Surface MountSolderGold10.0µin (0.25µm)Black
CONN HDR 20POS 0.079 STACK SMD
TW-10-04-L-D-320-SM-A
CONN HDR 20POS 0.079 STACK SMD
Samtec Inc.
0
In Stock
1 : 6,00000 €
Tube
Tube
Active200.079" (2.00mm)20.079" (2.00mm)0.487" (12.370mm)0.167" (4.242mm)0.320" (8.128mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-32-09-L-D-294-SM-P
TW-32-09-L-D-294-SM-P
CONN HDR 64POS 0.079 STACK SMD
Samtec Inc.
9
In Stock
1 : 15,49000 €
Tube
Tube
Active640.079" (2.00mm)20.079" (2.00mm)0.388" (9.855mm)0.093" (2.362mm)0.295" (7.493mm)-Surface MountSolderGold10.0µin (0.25µm)Black
TW-30-07-G-D-563-SM-P
TW-30-07-G-D-563-SM-P
CONN HDR 60POS 0.079 STACK SMD
Samtec Inc.
9
In Stock
1 : 19,97000 €
Tube
Tube
Active600.079" (2.00mm)20.079" (2.00mm)0.751" (19.075mm)0.120" (3.048mm)0.563" (14.300mm)-Surface MountSolderGold20.0µin (0.51µm)Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-09-T-S-275-SM
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
1 : 0,50000 €
Bulk
Bulk
Active20.079" (2.00mm)1-0.388" (9.855mm)0.113" (2.870mm)0.275" (6.985mm)-Surface MountSolderTin-Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-02-T-D-170-SM-TR
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
425 : 0,50932 €
Tape & Reel (TR)
Tape & Reel (TR)
Active40.079" (2.00mm)20.079" (2.00mm)0.310" (7.874mm)0.140" (3.556mm)0.170" (4.318mm)-Surface MountSolderTin-Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-03-T-D-335-SM-TR
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
200 : 0,73260 €
Tape & Reel (TR)
Tape & Reel (TR)
Active40.079" (2.00mm)20.079" (2.00mm)0.467" (11.862mm)0.132" (3.353mm)0.335" (8.509mm)-Surface MountSolderTin-Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-04-F-D-330-SM
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
1 : 1,11000 €
Bulk
Bulk
Active40.079" (2.00mm)20.079" (2.00mm)0.487" (12.370mm)0.157" (3.988mm)0.330" (8.382mm)-Surface MountSolderGold3.00µin (0.076µm)Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-04-02-T-S-170-SM-P
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
1 : 1,32000 €
Bulk
Bulk
Active40.079" (2.00mm)1-0.310" (7.874mm)0.140" (3.556mm)0.170" (4.318mm)-Surface MountSolderTin-Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-06-02-T-S-200-SM-P-TR
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
275 : 1,33989 €
Tape & Reel (TR)
Tape & Reel (TR)
Active60.079" (2.00mm)1-0.310" (7.874mm)0.112" (2.845mm)0.198" (5.029mm)-Surface MountSolderTin-Black
CONN HDR 4POS 0.079 STACK SMD
TW-02-06-L-D-437-SM
CONN HDR 4POS 0.079 STACK SMD
Samtec Inc.
0
In Stock
1 : 1,39000 €
Bulk
Bulk
Active40.079" (2.00mm)20.079" (2.00mm)0.605" (15.367mm)0.168" (4.267mm)0.437" (11.100mm)-Surface MountSolderGold10.0µin (0.25µm)Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-06-L-D-450-SM
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
1 : 1,39000 €
Bulk
Bulk
Active40.079" (2.00mm)20.079" (2.00mm)0.605" (15.367mm)0.155" (3.937mm)0.450" (11.430mm)-Surface MountSolderGold10.0µin (0.25µm)Black
2.00 MM FLEX STACK, FLEXIBLE BOA
TW-02-09-F-D-205-SM-A-TR
2.00 MM FLEX STACK, FLEXIBLE BOA
Samtec Inc.
0
In Stock
200 : 1,43980 €
Tape & Reel (TR)
Tape & Reel (TR)
Active40.079" (2.00mm)20.079" (2.00mm)0.388" (9.855mm)0.183" (4.658mm)0.205" (5.207mm)-Surface MountSolderGold3.00µin (0.076µm)Black
Showing
1 - 25
of 133

Rectangular Connectors - Board Spacers, Stackers (Board to Board)


Rectangular header type connectors are designed to connect circuits on one PCB to circuits on another providing insulation and board spacing. They are selected by pitch (distance between pin centers), stack height, and the number of positions and rows. They are typically soldered in place, with surface mount and through-hole versions available in gold, tin and tin-lead options.