Rectangular Cable Assemblies

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Number of Rows
Pitch - Connector
Pitch - Cable
Length
Features
Color
Shielding
Usage
Cable Termination
Contact Finish
Contact Finish Thickness
04513208xx
0451320801
MICROFIT 8 CIRCUIT 150MM
Molex
732
In Stock
1 : 5,91000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
0.492' (150.00mm, 5.91")
Latch Lock
Multiple, Individual
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
24513208xx
2451320820
MICROFIT 8 CIRCUIT BLACK 2M OM
Molex
1 624
In Stock
1 : 13,19000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
6.56' (2.00m)
Latch Lock
Black, Individual (Round)
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
24513208xx
2451320805
MICROFIT 8 CIRCUIT BLACK 500M OM
Molex
604
In Stock
1 : 19,26000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
1.64' (500.00mm)
Latch Lock
Black, Individual (Round)
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
04513208xx
0451320803
MICROFIT 8 CIRCUIT 300MM
Molex
572
In Stock
1 : 5,31000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
0.984' (300.00mm, 11.81")
Latch Lock
Multiple, Individual
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
04513208xx
0451320810
MICROFIT 8 CIRCUIT 1M
Molex
315
In Stock
1 : 5,15000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
3.28' (1.00m)
Latch Lock
Multiple, Individual
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
24513208xx
2451320810
MICROFIT 8 CIRCUIT BLACK 1M OM
Molex
742
In Stock
1 : 19,87000 €
Bag
Bag
Active
Socket to Socket
8
2
0.118" (3.00mm)
-
3.28' (1.00m)
Latch Lock
Black, Individual (Round)
Unshielded
-
Crimp
Tin
40.0µin (1.02µm)
Showing
of 6

Rectangular Cable Assemblies


Rectangular cable assemblies contain a rectangular interconnect on one or both ends of a specified length of cable. Connector types include card edge, DIP, PCB, plug, SAE, socket, etc. Cable lengths range from 1/2 inch to over 80 feet. Usages include adapters, extensions, power splitter, patch, board in, etc.