Quick Connects, Quick Disconnect Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Gender | Tab Width | Tab Thickness | Tab Length | Length - Overall | Termination | Wire Gauge | Insulation | Mounting Type | Features | Color | Contact Material | Contact Finish | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
42 346 In Stock | 1 : 0,25000 € Cut Tape (CT) 11 000 : 0,11590 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.750" (19.05mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
24 328 In Stock | 1 : 0,20000 € Cut Tape (CT) 9 000 : 0,09394 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Male | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.620" (15.75mm) | 1.107" (28.12mm) | Crimp | 14-18 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin | |||
29 915 In Stock | 1 : 0,27000 € Cut Tape (CT) 10 000 : 0,12935 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Standard | Female | 0.250" (6.35mm) | 0.032" (0.81mm) | 0.305" (7.75mm) | 0.750" (19.05mm) | Crimp | 12-16 AWG | Non-Insulated | Free Hanging (In-Line) | - | - | Brass | Tin |