Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22 428 In Stock | 1 : 2,95000 € Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
590 In Stock | 1 : 2,95000 € Bulk | Bulk | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 000 : 2,89494 € Tray | Tray | Active | Through Hole | Keyswitch | SPST-NO | Off-Mom | 50mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | Through Hole | Keyswitch | SPST-NO | Off-Mom | 100mA (AC/DC) | 100 V | 100 V | Round, Button, Rubber | No Marking | Black | - | - | PC Pin | - | Tactile Feedback | - | -25°C ~ 70°C |