Pushbutton Switches

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Type
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
Actuator Type
Actuator Marking
Color - Actuator/Cap
Illumination Type, Color
Illumination Voltage (Nominal)
Termination Style
Ingress Protection
Features
Panel Cutout Dimensions
Operating Temperature
RP3502ARED
RP3502ARED
SWITCH PUSH SPST-NO 3A 120V
E-Switch
6 905
In Stock
1 400
Factory
1 : 2,05000 €
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
Round, Button
No Marking
Red
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
PR144C1900
PR144C1900
SWITCH PUSH SPST-NO 16A 125V
E-Switch
2 871
In Stock
1 : 2,08000 €
Bulk
Bulk
Active
Panel Mount, Snap-In
Standard
SPST-NO
Off-Mom
16A (AC)
125 V
Round, Button
No Marking
Red
-
-
Quick Connect - 0.250" (6.3mm)
-
-
Circular - 25.00mm Dia
-20°C ~ 105°C
RP3502ABLK
RP3502ABLK
SWITCH PUSH SPST-NO 3A 120V
E-Switch
3 753
In Stock
1 : 2,16000 €
Bulk
Bulk
Active
Panel Mount, Front
Standard
SPST-NO
Off-Mom
3A (AC)
120 V
Round, Button
No Marking
Black
-
-
Solder Lug
-
-
Circular - 12.70mm Dia
-20°C ~ 65°C
Showing
of 3

Pushbutton Switches


Pushbutton switches are mechanical devices that make or break an electrical connection by the closing or opening electrical contacts or solid state circuitry when actuated by human or mechanical interaction. Pushbutton switches are selected by mounting type, switching type, contact configuration, function, color, and current and voltage ratings. Some switches include built-in illumination.