Showing
1 - 13
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Proto Board Type
Size / Dimension
Board Thickness
Material
600 Series
660
PROTO BOARD COPPER CLAD 9" X 6"
MG Chemicals
26
In Stock
1 : 21,33000 €
Bulk
Bulk
ActiveCopper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.
600 Series
603
PROTO BOARD COPPER CLAD 5" X 3"
MG Chemicals
18
In Stock
1 : 14,24000 €
Bulk
Bulk
ActiveCopper Clad, Positive Sensitized5.00" x 3.00" (127.0mm x 76.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.
600 Series
690
PROTO BOARD COPPER CLAD 9" X 6"
MG Chemicals
9
In Stock
1 : 21,33000 €
Bulk
Bulk
ActiveCopper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Double Sided, 1 oz.
600 Series
689
PROTO BOARD COPPER CLAD 9" X 6"
MG Chemicals
3
In Stock
1 : 24,54000 €
Bulk
Bulk
ActiveCopper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.
600 Series
606
PROTO BOARD COPPER CLAD 6" X 4"
MG Chemicals
13
In Stock
1 : 11,91000 €
Bulk
Bulk
ObsoleteCopper Clad, Positive Sensitized6.00" x 4.00" (152.4mm x 101.6mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.
600 Series
698
PROTO BOARD COPPER CLAD 9" X 6"
MG Chemicals
6
In Stock
1 : 16,26000 €
Bulk
Bulk
ObsoleteCopper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.015" (0.40mm) 1/64"Copper Clad FR4, Double Sided, 1 oz.
600 Series
609
PROTO BOARD COPPER CLAD 6" X 6"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.
600 Series
675
PROTO BOARD COPPER CLAD 18X12"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized18.00" x 12.00" (457.4mm x 304.8mm)0.031" (0.79mm) 1/32"Phenolic Paper, Single Sided, 1 oz.
600 Series
687
PROTO BOARD COPPER CLAD 6" X 4"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized6.00" x 4.00" (152.4mm x 101.6mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Single Sided, 1 oz.
600 Series
612
PROTO BOARD COPPER CLAD 9" X 6"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized9.00" x 6.00" (228.6mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.
600 Series
676
PROTO BOARD COPPER CLAD 12X8"
MG Chemicals
0
In Stock
Obsolete
-
ObsoleteCopper Clad, Positive Sensitized12.00" x 8.00" (304.8mm x 203.2mm)0.031" (0.79mm) 1/32"Copper Clad FR4, Double Sided, 1 oz.
600 Series
650
PROTO BOARD COPPER CLAD 6" X 6"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized6.00" x 6.00" (152.4mm x 152.4mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Double Sided, 1 oz.
600 Series
630
PROTO BOARD COPPER CLAD 12X8"
MG Chemicals
0
In Stock
Obsolete
Bulk
ObsoleteCopper Clad, Positive Sensitized12.00" x 8.00" (304.8mm x 203.2mm)0.062" (1.57mm) 1/16"Copper Clad FR4, Single Sided, 1 oz.
Showing
1 - 13
of 13

Prototype Boards Unperforated


Unperforated prototype board products are commonly used to construct customized printed circuit boards for interconnecting electronic components in a hobby or developmental context. Typically consisting of a sheet of fiberglass-reinforced epoxy resin that is coated on one or both sides with a layer of copper, materials are available pre-coated with a photosensitive material for use with photographic pattern reproduction techniques, or without such a coating to accommodate production processes based on computer-controlled machining operations.