Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72 In Stock | 1 : 136,14000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
27 In Stock | 1 : 221,32000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
7 In Stock | 1 : 163,08000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
24 In Stock | 1 : 180,55000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.040" (1.02mm) | 0.081" (2.06mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
21 In Stock | 1 : 224,31000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.072" (1.83mm) | 0.114" (2.90mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
20 In Stock 60 Factory | 1 : 122,06000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
18 In Stock | 1 : 200,96000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : 209,16000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.045" (1.14mm) | 0.086" (2.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
6 In Stock | 1 : 242,31000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.081" (2.06mm) | 0.123" (3.12mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
8 In Stock | 1 : 271,71000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.091" (2.31mm) | 0.133" (3.38mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
5 In Stock | 1 : 453,11000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
7 In Stock | 1 : 513,01000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.162" (4.11mm) | 0.218" (5.54mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : 642,79000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.229" (5.82mm) | 0.289" (7.34mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : 712,71000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.020" (0.51mm) | 0.050" (1.27mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : 835,86000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.325" (8.26mm) | 0.382" (9.70mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : 914,22000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.025" (0.64mm) | 0.056" (1.42mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.012" (0.30mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : 938,42000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
4 In Stock | 1 : 1 250,18000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.032" (0.81mm) | 0.072" (1.83mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
2 In Stock | 1 : 1 206,56000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.144" (3.66mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
3 In Stock | 1 : 1 697,65000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.051" (1.30mm) | 0.093" (2.36mm) | Polytetrafluoroethylene (PTFE) | Natural | 1000' (304.80m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : 177,61000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.036" (0.91mm) | 0.076" (1.93mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
1 In Stock | 1 : 295,24000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.102" (2.59mm) | 0.144" (3.66mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock 1 Factory | 1 : 879,86000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.064" (1.63mm) | 0.106" (2.69mm) | Polytetrafluoroethylene (PTFE) | Natural | 500' (152.40m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : 188,96000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.057" (1.45mm) | 0.099" (2.51mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.016" (0.40mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 | |||
0 In Stock | 1 : 419,10000 € Spool | Spool | Active | Solid Tubing | Smooth | 0.114" (2.90mm) | 0.164" (4.17mm) | Polytetrafluoroethylene (PTFE) | Natural | 100' (30.48m) | 0.020" (0.51mm) | -75°C ~ 260°C | Heat Resistant | Abrasion Resistant | Oil Resistant | Corrosion Resistant | Chemical Resistant | UL94 V-0 |