Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
157
In Stock
1 : 35,58000 €
Strip
Strip
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 810 MHzEnable/DisableLVPECL1.8V ~ 3.3V---40°C ~ 85°C-125mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
12
In Stock
1 : 18,22000 €
Strip
Strip
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 810 MHzEnable/DisableLVPECL1.8V ~ 3.3V---40°C ~ 85°C-125mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.071" (1.80mm)
Showing
1 - 2
of 2

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.