Showing
1 - 25
of 709
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Programmable Type
Available Frequency Range
Function
Output
Voltage - Supply
Frequency Stability
Frequency Stability (Total)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
DSC812xxxx
DSC8124AI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
293
In Stock
1 : 4,61000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC8121Bxx
DSC8121BM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
219
In Stock
1 : 5,39000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8101Cxx
DSC8101CM2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
330
In Stock
1 : 6,03000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC81zzDxx
DSC8124DI2
XTAL OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
137
In Stock
1 : 4,24000 €
Tube
Tube
ActiveCrystalXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC8101Bxx
DSC8101BI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
340
In Stock
1 : 4,30000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzStandbyCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8121Cxx
DSC8121CI5
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
242
In Stock
1 : 4,30000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC8104Bxx
DSC8104BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
226
In Stock
1 : 4,30000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyHCSL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8123 3.2x2.5 Series
DSC8124CI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
704
In Stock
1 : 4,34000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
DSC81xxBxx
DSC8124BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
432
In Stock
1 : 4,61000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-42mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC81zzDxx
DSC8102DI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
835
In Stock
1 : 10,11000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V±25ppm--40°C ~ 85°C-58mA-Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
6-SMD
DSC8122BI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
171
In Stock
1 : 11,68000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVPECL2.25V ~ 3.6V±10ppm--40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
6-SMD, No Lead, No Center Pad (DFN, LCC) 7.00 mm x 5.00 mm
DSC1101NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1 000
In Stock
1 : 2,23000 €
Cut Tape (CT)
1 000 : 2,16516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±10ppm-40°C ~ 105°C-35mA-Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
6-SMD, No Lead (DFN, LCC) 2.50 mm x 2.00 mm
DSC1101DM2-PROG
LOW JITTER PROGRAMMABLE MEMS CMO
Microchip Technology
515
In Stock
1 : 2,19000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V±25ppm--55°C ~ 125°C-35mA-Surface Mount6-VDFN0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
6-SMD, No Lead (DFN, LCC) 5.00 mm x 3.20 mm
DSC1101BM2-PROG
LOW JITTER PROGRAMMABLE MEMS CMO
Microchip Technology
432
In Stock
1 : 2,23000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V±25ppm--55°C ~ 125°C-35mA-Surface Mount6-VDFN0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
DSC1101AM2-PROG
OSC MEMS PROGRAMMABLE SMD
Microchip Technology
450
In Stock
1 : 2,28000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)3.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±25ppm-55°C ~ 125°C-35mA-Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100NL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1 000
In Stock
1 : 3,65000 €
Cut Tape (CT)
1 000 : 3,52785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100AL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
1 000
In Stock
1 : 3,65000 €
Cut Tape (CT)
1 000 : 3,52785 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
6-SMD, No Lead Exposed Pad 7.00 mm x 5.00 mm
DSC1101AL5-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
580
In Stock
1 : 2,23000 €
Cut Tape (CT)
1 000 : 2,16516 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveMEMSXO (Standard)Blank (User Must Program)2.3 MHz ~ 170 MHzStandby (Power Down)CMOS2.25V ~ 3.6V-±10ppm-40°C ~ 105°C-35mA-Surface Mount6-VDFN Exposed Pad0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC-1100 Series
DSC1100NL3-PROGT
MEMS CMOS OSC PROGRAMMABLE
Microchip Technology
975
In Stock
1 : 2,74000 €
Cut Tape (CT)
1 000 : 2,63453 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active--Blank (User Must Program)----------Surface Mount6-SMD, No Lead0.276" L x 0.197" W (7.00mm x 5.00mm)0.035" (0.90mm)
DSC8121Bxx
DSC8121BI2
MEMS OSC PROG BLANK 10MHZ-170MHZ
Microchip Technology
416
In Stock
1 : 3,58000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 170 MHzEnable/DisableCMOS2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-35mA-Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC8123 3.2x2.5 Series
DSC8124CI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
643
In Stock
1 : 4,77000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableHCSL2.25V ~ 3.6V±10ppm--40°C ~ 85°C-42mA-Surface Mount6-SMD, No Lead0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
6-SMD
DSC8122DI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
230
In Stock
1 : 10,08000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzEnable/DisableLVPECL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC8102Bxx
DSC8102BI2
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
211
In Stock
1 : 10,62000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V-±25ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.197" L x 0.126" W (5.00mm x 3.20mm)0.035" (0.90mm)
DSC81zzDxx
DSC8102DI5
MEMS OSC PROG BLANK 10MHZ-460MHZ
Microchip Technology
140
In Stock
1 : 12,62000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)10 MHz ~ 460 MHzStandbyLVPECL2.25V ~ 3.6V-±10ppm-40°C ~ 85°C-58mAAEC-Q100Surface Mount6-SMD, No Lead0.098" L x 0.079" W (2.50mm x 2.00mm)0.035" (0.90mm)
DSC1000CL3-PROG
DSC1000CL3-PROG
MEMS PROGRAMMABLE CMOS OSC
Microchip Technology
300
In Stock
1 : 1,23000 €
Tube
Tube
ActiveMEMSXO (Standard)Blank (User Must Program)--CMOS----40°C ~ 105°C---Surface Mount4-VDFN0.126" L x 0.098" W (3.20mm x 2.50mm)0.035" (0.90mm)
Showing
1 - 25
of 709

Programmable Oscillators


Products in the programmable oscillator family are devices used as frequency or time reference sources, but which produce an output that is pre-configured or user configurable over a relatively wide range of frequency. Like fixed oscillator products, they integrate a basic time/frequency reference source along with the support components necessary for its operation.