Pressure Sensors, Transducers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 113 In Stock | 1 : 20,17000 € Tray | Tray | Active | Board Mount | Differential | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
4 396 In Stock | 1 : 22,57000 € Tube | Tube | Active | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.18mm) Tube | Barbless | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
53 Marketplace | 21 : 13,00857 € Tray | Tray | Obsolete | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | SMD (SMT) Tab | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | - | |||
0 In Stock | Obsolete | Cut Tape (CT) | Obsolete | - | - | - | - | - | - | - | - | - | - | PCB | - | - | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.18mm) Tube | Barbed | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | SMD (SMT) Tab | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD Module | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Board Mount | Differential | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
0 In Stock | Obsolete | Tray | Obsolete | Board Mount | Differential | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP |