Pressure Sensors, Transducers

Results: 10
Manufacturer
Freescale SemiconductorNXP USA Inc.
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
Pressure Type
DifferentialVented Gauge
Port Size
-Male - 0.12" (2.97mm) TubeMale - 0.19" (4.92mm) TubeMale - 0.19" (4.93mm) TubeMale - 0.19" (4.93mm) Tube, Dual
Port Style
BarbedBarblessNo Port
Termination Style
Gull WingPC Pin
Mounting Type
Surface MountThrough Hole
Package / Case
4-SIP Module5-SMD Module5-SMD Module, Top Port
Supplier Device Package
5-MPAK-
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Applications
Pressure Type
Operating Pressure
Output Type
Output
Accuracy
Voltage - Supply
Port Size
Port Style
Features
Termination Style
Maximum Pressure
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4 SIP Module
MPX2010DP
SENSOR 1.45PSID 0.19" .025V
NXP USA Inc.
9 603
In Stock
1 : 18,88000 €
Tray
Tray
Active
Board Mount
Differential
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.19" (4.93mm) Tube, Dual
Barbed
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
4 SIP Module
MPX2010GP
SENSOR 1.45PSIG 0.19" .025V
NXP USA Inc.
1 143
In Stock
1 : 19,87000 €
Tray
Tray
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.19" (4.93mm) Tube
Barbed
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
4 SIP Module
MPX2010D
SENSOR 1.45PSID .025V
NXP USA Inc.
925
In Stock
1 : 19,87000 €
Tray
Tray
Active
Board Mount
Differential
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
-
No Port
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
5 MPAK
MPXM2010GST1
SENSOR 1.45PSIG 0.12" .025V MPAK
NXP USA Inc.
11 621
In Stock
1 : 12,33000 €
Cut Tape (CT)
400 : 7,70778 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.12" (2.97mm) Tube
Barbless
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
5-SMD Module, Top Port
5-MPAK
5 MPAK
MPXM2010GS
SENSOR 1.45PSIG 0.12" .025V MPAK
NXP USA Inc.
5 130
In Stock
1 : 12,24000 €
Tube
Tube
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.12" (2.97mm) Tube
Barbless
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
5-SMD Module, Top Port
5-MPAK
MPX2100ASX
MPX2010GSX
SENSOR 1.45PSIG 0.19" .025V
NXP USA Inc.
1 404
In Stock
1 : 19,87000 €
Tray
Tray
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.19" (4.92mm) Tube
Barbed
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
SENSOR 1.45PSIG 0.19" .025V
MPX2010GSX
SENSOR 1.45PSIG 0.19" .025V
Freescale Semiconductor
30
Marketplace
30 : 11,84733 €
Bulk
Bulk
Active
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.19" (4.92mm) Tube
Barbed
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
5 MPAK
MPXM2010D
SENSOR 1.45PSID .025V 5MPAK
NXP USA Inc.
3
In Stock
1 : 11,06000 €
Tube
Tube
Obsolete
Board Mount
Differential
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
-
No Port
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
5-SMD Module
5-MPAK
5 MPAK
MPXM2010DT1
SENSOR 1.45PSID .025V 5MPAK
NXP USA Inc.
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Board Mount
Differential
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
-
No Port
Temperature Compensated
Gull Wing
10.88PSI (75kPa)
-40°C ~ 125°C
Surface Mount
5-SMD Module
5-MPAK
MPX2010GS
MPX2010GS
SENSOR 1.45PSIG 0.19" .025V
NXP USA Inc.
0
In Stock
Obsolete
Tray
Obsolete
Board Mount
Vented Gauge
1.45PSI (10kPa)
Wheatstone Bridge
0 mV ~ 25 mV (10V)
±1%
10V ~ 16V
Male - 0.19" (4.93mm) Tube
Barbed
Temperature Compensated
PC Pin
10.88PSI (75kPa)
-40°C ~ 125°C
Through Hole
4-SIP Module
-
Showing
of 10

Pressure Sensors, Transducers


Pressure Sensors or Transducers are designed to detect and respond to the presence or a change in the amount of force on the device. The pressure types are Absolute, Compound, Differential, Gauge, Sealed Gauge, Switch, Vacuum, and Vented Gauge with operating pressures from -100PSI (-689.48kPa) to 20000PSI (137895.15kPa).