Pressure Sensors, Transducers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Pressure Type | Operating Pressure | Output Type | Output | Accuracy | Voltage - Supply | Port Size | Port Style | Features | Termination Style | Maximum Pressure | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
28 886 In Stock | 1 : 3,25000 € Cut Tape (CT) 8 000 : 1,30239 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.007PSI (±0.05kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 10-WFLGA | 10-HLGA (2.0x2.0) | ||
86 682 In Stock | 1 : 3,52000 € Cut Tape (CT) 8 000 : 1,56249 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | No Port | Temperature Compensated | SMD (SMT) Tab | 290.08PSI (2000kPa) | -40°C ~ 85°C | Surface Mount | 10-WFLGA | 10-HLGA (2x2) | ||
210 In Stock | 1 : 17,27000 € Tube | Tube | Active | Board Mount | Absolute | 2.9PSI ~ 58.02PSI (20kPa ~ 400kPa) | Analog Voltage | 0.2 V ~ 4.8 V | ±1.5% | 4.64V ~ 5.36V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 232.06PSI (1600kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
9 553 In Stock | 1 : 18,88000 € Tray | Tray | Active | Board Mount | Differential | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.19" (4.93mm) Tube, Dual | Barbed | Temperature Compensated | PC Pin | 10.88PSI (75kPa) | -40°C ~ 125°C | Through Hole | 4-SIP Module | - | |||
788 In Stock | 1 : 19,52000 € Cut Tape (CT) 300 : 12,19947 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.9PSI ~ 44.09PSI (20kPa ~ 304kPa) | Analog Voltage | 0.3 V ~ 4.9 V | ±1.5% | 4.74V ~ 5.46V | Male - 0.13" (3.3mm) Tube | Barbless | Temperature Compensated | Gull Wing | 174.05PSI (1200kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.335", 8.50mm Width), Top Port | 8-SSOP | |||
4 404 In Stock | 1 : 22,73000 € Tube | Tube | Active | Board Mount | Compound | ±3.63PSI (±25kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.18mm) Tube | Barbless | Temperature Compensated | Gull Wing | ±29.01PSI (±200kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Top Port | - | |||
4 226 In Stock | 1 : 23,87000 € Tray | Tray | Active | Board Mount | Vented Gauge | 101.53PSI (700kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±2.5% | 4.75V ~ 5.25V | Male - 0.19" (4.93mm) Tube | Barbed | Temperature Compensated | PC Pin | 406.11PSI (2800kPa) | -40°C ~ 125°C | Through Hole | 6-SIP Module | - | |||
4 110 In Stock | 1 : 32,75000 € Cut Tape (CT) 1 500 : 17,63840 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Board Mount | Differential | -0.07PSI ~ 0.07PSI (-0.5kPa ~ 0.5kPa) | I2C | 16 b | ±3% | 3.3V | Male - 0.08" (2.00mm) Tube, Dual | Barbless | Temperature Compensated | SMD (SMT) Tab | 14.5PSI (100kPa) | -40°C ~ 85°C | Surface Mount | 16-SMD Module, Dual Top Ports | 16-SMD | |||
2 228 In Stock | 1 : 32,75000 € Tray | Tray | Active | Board Mount | Differential | ±0.018PSI (± 0.125kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±3% | 3V ~ 5.5V | Male - 0.2" (5.2mm) Tube, Dual | Barbed | Temperature Compensated | - | 14.5PSI (100kPa) | -20°C ~ 85°C | - | Module | - | |||
458 In Stock | 1 : 68,23000 € Bulk | Bulk | Not For New Designs | Board Mount | Vacuum | -14.5PSI (-100kPa) | Analog Voltage | 0 V ~ 4.5 V | ±1.25% | 5V | Male - 0.12" (3mm) Tube | Barbless | Amplified Output, Temperature Compensated | PC Pin | -29.01PSI (-200kPa) | -10°C ~ 60°C | Through Hole | 6-DIP Module | - | |||
5 269 In Stock | 1 : 19,19000 € Cut Tape (CT) 100 : 13,71060 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Differential | ±0.29PSI (±2kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±5% | 4.75V ~ 5.25V | Male - 0.13" (3.3mm) Tube, Dual | Barbed | Temperature Compensated | Gull Wing | ±10.88PSI (±75kPa) | 10°C ~ 60°C | Surface Mount | 8-BSOP (0.475", 12.06mm Width) Dual Ports, Same Side | 8-SOP | |||
1 764 In Stock | 1 : 6,51000 € Cut Tape (CT) 1 200 : 4,38329 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | -0.97PSI ~ 5.8PSI (-6.67kPa ~ 40kPa) | Wheatstone Bridge | - | ±2% | 1V ~ 10V | Male - 0.12" (3mm) Tube | Barbless | Temperature Compensated | SMD (SMT) Tab | 125PSI (861.84kPa) | 15°C ~ 40°C | - | Module | - | |||
3 194 In Stock | 1 : 12,24000 € Cut Tape (CT) 400 : 7,65355 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Vented Gauge | 29.01PSI (200kPa) | Wheatstone Bridge | 0 mV ~ 40 mV (10V) | - | 10V ~ 16V | Male - 0.12" (2.97mm) Tube | Barbless | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 5-SMD Module, Top Port | 5-MPAK | |||
1 844 In Stock | 1 : 17,72000 € Tray | Tray | Active | Board Mount | Vented Gauge | 1.45PSI (10kPa) | Wheatstone Bridge | 0 mV ~ 25 mV (10V) | ±1% | 10V ~ 16V | Male - 0.13" (3.17mm) Tube | Barbed | Temperature Compensated | Gull Wing | 10.88PSI (75kPa) | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing, Side Port | 8-SOP | |||
26 In Stock | 1 : 16,76000 € Cut Tape (CT) 1 000 : 9,20787 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Board Mount | Absolute | 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) | Analog Voltage | 0.2 V ~ 4.7 V | ±1.5% | 4.75V ~ 5.25V | - | No Port | Temperature Compensated | Gull Wing | 58.02PSI (400kPa) | -40°C ~ 125°C | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SSOP | |||
64 In Stock | 1 : 33,76000 € Tray | Tray | Active | Medical Ventilation | Vented Gauge | 5PSI (34.47kPa) | Analog Voltage | 0.5 V ~ 4.5 V | ±0.25% | 5V | Male - 0.08" (1.93mm) Tube | Barbed | Amplified Output, Temperature Compensated | PC Pin | 90PSI (620.53kPa) | -40°C ~ 85°C | Through Hole | 6-DIP Module | 6-DIP | |||
0 In Stock | 1 : 2,95000 € Cut Tape (CT) 2 500 : 1,29973 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Board Mount | Absolute | 4.35PSI ~ 17.4PSI (30kPa ~ 120kPa) | I2C, SPI | 24 b | ±0.015PSI (±0.1kPa) | 1.7V ~ 3.6V | - | - | Temperature Compensated | SMD (SMT) Tab | 145PSI (999.74kPa) | -40°C ~ 85°C | Surface Mount | 8-VFLGA | PG-VLGA-8-1 |