Power Transformers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 50 : 16,52820 € Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 1.75A, 210mA | Single | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock 34 Marketplace Check Lead Time | 40 : 18,85425 € Bulk | Bulk Bulk | Active | Laminated Core | 115V | 5V, 15V | 2.8A, 280mA | Single | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock 12 Marketplace Check Lead Time | 30 : 25,61200 € Bulk | Bulk Bulk | Active | Laminated Core | 115V | 5V, 15V | 4A, 500mA | Single | Dual | Yes | 8VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) | |||
0 In Stock Check Lead Time | 50 : 16,50400 € Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 1.75A, 175mA | Single | Dual | Yes | 6VA | Chassis Mount | Solder, Quick Connect | 82.60mm L x 44.30mm W | 49.80mm | 2500Vrms | 1.1 lbs (499 g) | |||
0 In Stock Check Lead Time | 40 : 18,85425 € Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 2.8A, 350mA | Single | Dual | Yes | 7VA | Chassis Mount | Solder, Quick Connect | 93.70mm L x 49.20mm W | 57.80mm | 2500Vrms | 1.7 lbs (771.1 g) | |||
0 In Stock Check Lead Time | 30 : 25,61200 € Bulk | Bulk | Active | Laminated Core | 115V | 5V, 12V | 4A, 600mA | Single | Dual | Yes | 8VA | Chassis Mount | Solder, Quick Connect | 102.40mm L x 58.50mm W | 67.70mm | 2500Vrms | 2.8 lbs (1.3 kg) |