Showing
1 - 25
of 884
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
VCS50
VCS50US12
AC/DC CONVERTER 12V 50W
XP Power
340
In Stock
1 : 26,06000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----4.2 A---50WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS70
VCS70US24
AC/DC CONVERTER 24V 70W
XP Power
466
In Stock
1 : 29,88000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.92 A---70WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)CB62368-1
ECL15-T
ECL15US24-T
AC/DC CONVERTER 24V 15W
XP Power
247
In Stock
1 : 32,11000 €
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA---15WITE (Commercial)4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.10" L x 1.25" W x 0.78" H (78.7mm x 31.7mm x 20.0mm)CE62368-1
ECS45
ECS45US05
AC/DC CONVERTER 5V 45W
XP Power
446
In Stock
1 : 39,29000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC5V-----6 A---45WITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm)CB62368-1
VCS100
VCS100US24
AC/DC CONVERTER 24V 100W
XP Power
1 403
In Stock
1 : 39,39000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----4.17 A---100WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)CB62368-1
EML30-T
EML30US12-T
AC/DC CONVERTER 12V 30W
XP Power
120
In Stock
1 : 44,77000 €
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----2.5 A---30WMedical4 kV80%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm)CB-
ECM40
ECM40US05
AC/DC CONVERTER 5V 40W
XP Power
225
In Stock
1 : 47,01000 €
Box
Box
ActiveOpen Frame190 ~ 264 VAC5V-----8 A---40WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECL15-S
ECL15US05-S
AC/DC CONVERTER 5V 15W
XP Power
570
In Stock
1 : 49,96000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC5V-----3 A---15WITE (Commercial)3 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
EML15US05-S
EML15US24-S
AC/DC CONVERTER 24V 15W
XP Power
370
In Stock
1 : 55,52000 €
Box
Box
ActiveOpen Frame185 ~ 264 VAC24V-----630 mA---15WMedical4 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
EML15US05-S
EML15US05-S
AC/DC CONVERTER 5V 15W
XP Power
440
In Stock
1 : 55,52000 €
Box
Box
ActiveOpen Frame185 ~ 264 VAC5V-----3 A---15WMedical4 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount2.95" L x 1.36" W x 1.04" H (75.0mm x 34.5mm x 26.4mm)--
ECL15-S
ECL15UD02-S
AC/DC CONVERTER +/-15V 15W
XP Power
164
In Stock
1 : 57,09000 €
Box
Box
ActiveEnclosed285 ~ 264 VAC15V-15V----500 mA500 mA--15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
LCW320PS05
LCW320PS24
AC/DC CONVERTER 24V 322W
XP Power
233
In Stock
1 : 57,24000 €
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----13.4 A---322WITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
ECP60
ECP60UD01
AC/DC CONVERTER 5V 12V 60W
XP Power
164
In Stock
1 : 59,01000 €
Box
Box
ActiveOpen Frame285 ~ 264 VAC5V12V----7 A3 A--60WITE (Commercial), Medical4 kV88%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)-62368-1
EML30-S
EML30US12-S
AC/DC CONVERTER 12V 30W
XP Power
184
In Stock
1 : 62,17000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----2.5 A---30WMedical4 kV80%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB-
ECM60
ECM60US15
AC/DC CONVERTER 15V 60W
XP Power
513
In Stock
1 : 62,67000 €
Box
Box
ActiveOpen Frame190 ~ 264 VAC15V-----4 A---60WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECM60
ECM60US48
AC/DC CONVERTER 48V 60W
XP Power
458
In Stock
1 : 62,67000 €
Box
Box
ActiveOpen Frame190 ~ 264 VAC48V-----1.25 A---60WITE (Commercial), Medical4 kV80%0°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)CB, CE62368-1
ECL25-S
ECL25US24-S
AC/DC CONVERTER 24V 25W
XP Power
282
In Stock
1 : 63,61000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.04 A---25WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECS100
ECS100US28
AC/DC CONVERTER 28V 80W
XP Power
1 461
In Stock
1 : 68,44000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC28V-----3.6 A---80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US12
AC/DC CONVERTER 12V 80W
XP Power
560
In Stock
1 : 68,44000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC12V-----8.3 A---80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
ECS100
ECS100US48
AC/DC CONVERTER 48V 80W
XP Power
154
In Stock
1 : 68,44000 €
Box
Box
ActiveOpen Frame180 ~ 264 VAC48V-----2.1 A---80W (100W Forced Air)ITE (Commercial), Medical4 kV90%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm)CB62368-1
SDS60
SDS60US24
AC/DC CONVERTER 24V 60W
XP Power
403
In Stock
1 : 78,57000 €
Box
Box
ActiveOpen Frame190 ~ 264 VAC24V-----2.6 A---60WITE (Commercial)3 kV80%0°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm)-62368-1
ECL30-S
ECL30UD03-S
AC/DC CONVERTER 5V 12V 30W
XP Power
274
In Stock
1 : 78,50000 €
Box
Box
ActiveEnclosed285 ~ 264 VAC5V12V----3 A1.3 A--30WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECE40-S
ECE40US24-S
AC/DC CONVERTER 24V 40W
XP Power
948
In Stock
1 : 81,28000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.67 A---40WITE (Commercial)3 kV85%-25°C ~ 70°CDC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECP150
ECP150PS12
AC/DC CONVERTER 12V 100W
XP Power
454
In Stock
1 : 99,20000 €
Box
Box
ActiveOpen Frame185 ~ 264 VAC12V-----8.33 A---100W (150W Forced Air)ITE (Commercial), Medical4 kV91%-20°C ~ 70°C (With Derating)Adjustable Output, Universal InputChassis Mount4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.0mm)CB, CE, TUV, UL62368-1
ECE60US12-S
ECE60US12-S
AC/DC CONVERTER 12V 60W
XP Power
685
In Stock
1 : 100,12000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----5 A---60WITE (Commercial)3 kV87%-40°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)-62368-1
Showing
1 - 25
of 884

XP Power AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.