Showing
1 - 25
of 169 484
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Voltage - Output 5
Voltage - Output 6
Current - Output 1
Current - Output 2
Current - Output 3
Current - Output 4
Current - Output 5
Current - Output 6
Power (Watts)
Applications
Voltage - Isolation
Efficiency
Operating Temperature
Features
Mounting Type
Size / Dimension
Approval Agency
Standard Number
RAC05-05SK/277/W
RAC05-05SK/277/W
AC/DC CONVERTER 5V 5W
Recom Power
2 015
In Stock
1 : 13,25000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC5V-----1 A-----5WHousehold Appliances, ITE (Commercial)3 kV80%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-12SK/277/W
RAC05-12SK/277/W
AC/DC CONVERTER 12V 5W
Recom Power
344
In Stock
984
Factory
1 : 13,25000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC12V-----416 mA-----5WHousehold Appliances, ITE (Commercial)3 kV83%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC05-24SK277W
RAC05-24SK/277/W
AC/DC CONVERTER 24V 5W
Recom Power
179
In Stock
1 : 13,25000 €
Tray
Tray
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----210 mA-----5WHousehold Appliances, ITE (Commercial)3 kV84%-40°C ~ 85°C (With Derating)Universal InputChassis Mount1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm)CB, CE, cURus-
RAC04-SC_W
RAC04-12SC/W
AC/DC CONVERTER 12V 4W
Recom Power
1 477
In Stock
1 : 17,50000 €
Box
Box
Last Time BuyEnclosed180 ~ 264 VAC12V-----333 mA-----4WITE (Commercial)3 kV77%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus-
RAC04-SC_W
RAC04-05SC/W
AC/DC CONVERTER 5V 4W
Recom Power
1 308
In Stock
1 : 18,15000 €
Box
Box
Last Time BuyEnclosed180 ~ 264 VAC5V-----800 mA-----4WITE (Commercial)3 kV72%-25°C ~ 85°C (With Derating)DC Input Capable, Remote Sense, Universal InputChassis Mount1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)CB, CE, cURus-
RAC02-SE_277/W
RAC02-24SE/277/W
AC/DC CONVERTER 24V 2W
Recom Power
260
In Stock
30
Factory
1 : 19,16000 €
Box
Box
Not For New DesignsEnclosed185 ~ 305 VAC24V-----83 mA-----2WHousehold Appliances, ITE (Commercial)3 kV76%-40°C ~ 85°C (With Derating)DC Input Capable, Universal InputChassis Mount1.33" L x 0.96" W x 0.70" H (33.7mm x 24.4mm x 17.8mm)CE, cURus-
VCS50
VCS50US12
AC/DC CONVERTER 12V 50W
XP Power
340
In Stock
1 : 26,06000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----4.2 A-----50WITE (Commercial)3 kV85%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount4.35" L x 3.07" W x 1.38" H (110.5mm x 78.0mm x 35.0mm)CB62368-1
VCS70
VCS70US24
AC/DC CONVERTER 24V 70W
XP Power
466
In Stock
1 : 29,88000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.92 A-----70WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm)CB62368-1
VCS100
VCS100US24
AC/DC CONVERTER 24V 100W
XP Power
1 403
In Stock
1 : 39,39000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----4.17 A-----100WITE (Commercial)3 kV87%-25°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm)CB62368-1
ECL15-S
ECL15US05-S
AC/DC CONVERTER 5V 15W
XP Power
570
In Stock
1 : 49,96000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC5V-----3 A-----15WITE (Commercial)3 kV78%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
ECL15-S
ECL15UD02-S
AC/DC CONVERTER +/-15V 15W
XP Power
164
In Stock
1 : 57,09000 €
Box
Box
ActiveEnclosed285 ~ 264 VAC15V-15V----500 mA500 mA----15WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.30" L x 1.36" W x 1.04" H (84.0mm x 34.5mm x 26.4mm)-62368-1
LCW320PS05
LCW320PS24
AC/DC CONVERTER 24V 322W
XP Power
233
In Stock
1 : 57,24000 €
Box
Box
ActiveEnclosed185 ~ 305 VAC, 120 ~ 430 VDC24V-----13.4 A-----322WITE (Commercial), Industrial4 kV88%-30°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, PFCChassis Mount8.47" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm)CE, EN, UKCA, UL62368-1
EML30-S
EML30US12-S
AC/DC CONVERTER 12V 30W
XP Power
184
In Stock
1 : 62,17000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----2.5 A-----30WMedical4 kV80%-20°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)CB-
ECL25-S
ECL25US24-S
AC/DC CONVERTER 24V 25W
XP Power
282
In Stock
1 : 63,61000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.04 A-----25WITE (Commercial)3 kV82%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECL30-S
ECL30UD03-S
AC/DC CONVERTER 5V 12V 30W
XP Power
274
In Stock
1 : 78,50000 €
Box
Box
ActiveEnclosed285 ~ 264 VAC5V12V----3 A1.3 A----30WITE (Commercial)3 kV81%-20°C ~ 70°C (With Derating)Adjustable Output, DC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECE40-S
ECE40US24-S
AC/DC CONVERTER 24V 40W
XP Power
948
In Stock
1 : 81,28000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----1.67 A-----40WITE (Commercial)3 kV85%-25°C ~ 70°CDC Input Capable, Universal InputChassis Mount3.78" L x 1.57" W x 1.12" H (96.0mm x 40.0mm x 28.5mm)-62368-1
ECE60US12-S
ECE60US12-S
AC/DC CONVERTER 12V 60W
XP Power
685
In Stock
1 : 100,12000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----5 A-----60WITE (Commercial)3 kV87%-40°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)-62368-1
ECE60US24-S
ECE60US24-S
AC/DC CONVERTER 24V 60W
XP Power
624
In Stock
1 : 100,12000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----2.5 A-----60WITE (Commercial)3 kV89%-40°C ~ 70°C (With Derating)DC Input Capable, Universal InputChassis Mount4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm)-62368-1
SMP350
SMP350PS24
AC/DC CONVERTER 24V 350W
XP Power
28
In Stock
1 : 130,60000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC24V-----14.6 A-----350WITE (Commercial), Medical4 kV93%-40°C ~ 70°C (With Derating)Remote On/OffChassis Mount7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm)CB, CE, TUV, UL62368-1
GSP500 Series
GSP500PS12-EF
AC/DC CONVERTER 12V 500W
XP Power
48
In Stock
1 : 317,56000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC12V-----42 A-----500WITE (Commercial), Medical4 kV90%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm)CB62368-1
FCM400
FCM400PS28
AC/DC CONVERTER 28V 400W
XP Power
638
In Stock
1 : 361,81000 €
Box
Box
ActiveEnclosed180 ~ 275 VAC28V-----14.2 A-----400WITE (Commercial), Medical4 kV87%-10°C ~ 70°C (With Derating)Adjustable Output, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount6.00" L x 4.00" W x 1.93" H (152.4mm x 101.6mm x 49.0mm)CB, CE62368-1
SHP650-EF
SHP650PS48-EF
AC/DC CONVERTER 48V 650W
XP Power
67
In Stock
1 : 309,61000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC48V-----13.5 A-----650WITE (Commercial)3 kV85%-40°C ~ 70°C (With Derating)Adjustable Output, Load Sharing, Remote On/Off, Standby Output, Universal InputChassis Mount9.18" L x 4.00" W x 2.50" H (233.2mm x 101.6mm x 63.5mm)CB62368-1
racm1200
RACM1200-48SAV/ENC
AC/DC CONVERTER 48-56V 1200W
Recom Power
214
In Stock
15
Factory
1 : 433,43000 €
Box
Box
ActiveEnclosed185 ~ 264 VAC48 ~ 56V-----25 A-----1200WITE (Commercial), Laboratory, Medical4.5 kV95%-40°C ~ 80°C (With Derating)Adjustable Output, Baseplate, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount8.98" L x 3.79" W x 1.57" H (228.0mm x 96.2mm x 40.0mm)CB, CE, cURus, EAC60601-1; 61010-1; 62368-1
HDS800PSxx
HDS800PS12
AC/DC CONVERTER 12V 800W
XP Power
45
In Stock
1 : 463,16000 €
Box
Box
ActiveEnclosed190 ~ 264 VAC12V-----66.7 A-----800WITE (Commercial)3 kV89%-20°C ~ 70°C (With Derating)Adjustable Output, I²C™ Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal InputChassis Mount9.80" L x 5.00" W x 1.61" H (249.0mm x 127.0mm x 40.9mm)CB, TUV, UL62368-1
MFG_CCH400-600_cut_disty
CCH400PS24
AC/DC CONVERTER 24V 411W
XP Power
97
In Stock
1 : 528,24000 €
Box
Box
ActiveEnclosed190 ~ 264 VAC24V-----17 A-----411WITE (Commercial)3 kV90%-40°C ~ 85°CAdjustable Output, Load Sharing, PFC, Remote On/Off, Standby Output, Universal InputChassis Mount8.43" L x 4.02" W x 1.69" H (214.1mm x 102.1mm x 42.9mm)CB, TUV, UL62368-1
Showing
1 - 25
of 169 484

Enclosed AC DC Converters


AC-DC Converters convert an alternating current input voltage (10 V to 766 VAC) to a direct current output voltage (-54.5 V to 400 VDC). The AC-DC converter can be board mounted on- or off-board. Off-board power sources are available with 1 to 10 outputs, while on-board are available with 1 to 3 outputs. The output current ranges from 10 mA to 1000 A with wattage ratings of 1 W to 10,080 W.