70W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
958 In Stock | 1 : 17,76000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86.5% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CB, CCC, CE, cURus, TUV | - | |||
289 In Stock | 1 : 29,53000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.92 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
353 In Stock | 1 : 45,43000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5.84 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
986 In Stock | 1 : 22,42000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, Medical | 4 kV | 78% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | CB, CE, cURus, TUV | - | |||
116 In Stock | 1 : 29,53000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5.83 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 87% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.12" L x 3.88" W x 1.61" H (130.0mm x 98.5mm x 41.0mm) | CB | 62368-1 | |||
785 In Stock | 1 : 38,27000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 78% | -25°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 6.26" L x 3.87" W x 1.65" H (159.0mm x 98.2mm x 42.0mm) | CB | 62368-1 | |||
120 In Stock | 1 : 25,70000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 36V | - | - | - | - | - | 1.94 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
345 In Stock | 1 : 45,43000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.46 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 89% | -20°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.24" H (101.6mm x 50.8mm x 31.6mm) | CB Scheme, CE, EN, FCC, IEC, SIQ, TUV, UL | 55024; 55032 Class B; 61000-3-2; 61000-3-3; 62368-1 | |||
500 Marketplace | 1 : 311,30000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 200 ~ 375 VDC | 12V | - | - | - | - | - | 5.8 A | 5.8 A | 5.8 A | 5.8 A | 5.8 A | 5.8 A | 70W | Industrial, ITE (Commercial) | 4.242 kV | 76% | 0°C ~ 71°C | DC Input Capable, Remote Sense | Chassis Mount | 6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : 311,30000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 132 VAC, 200 ~ 375 VDC | 16V | - | - | - | - | - | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 70W | Industrial, ITE (Commercial) | 4.242 kV | 76% | 0°C ~ 71°C | DC Input Capable, Remote Sense | DIN Rail | 6.59" L x 3.45" W x 1.68" H (167.4mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : 413,07000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 70V | - | - | - | - | - | 1 A | - | - | - | - | - | 70W | Industrial, ITE (Commercial) | 4.242 kV | 80% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : 413,07000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 16V | - | - | - | - | - | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 4.4 A | 70W | Industrial, ITE (Commercial) | 4.242 kV | 75% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
500 Marketplace | 1 : 413,07000 € Bulk | - | Bulk | Active | Enclosed | 1 | 90 ~ 265 VAC, 110 ~ 350 VDC | 12V | - | - | - | - | - | 5.8 A | - | - | - | - | - | 70W | Industrial, ITE (Commercial) | 4.242 kV | 75% | 0°C ~ 71°C | Adjustable Output, Remote On/Off, Remote Sense, Universal Input | Chassis Mount | 8.38" L x 3.45" W x 1.68" H (212.9mm x 87.6mm x 42.7mm) | CE, cULus, cURus | 60950-1; UL 508 | ||
61 In Stock | 1 : 16,36000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CE, TUV, UL | 62368-1 | |||
53 In Stock | 1 : 16,00000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Standby Output, Universal Input | Chassis Mount | 3.90" L x 3.23" W x 1.18" H (99.0mm x 82.0mm x 30.0mm) | CCC, CE, cURus | 60335-1; 62368-1 | |||
35 In Stock | 1 : 16,68000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC, 120 ~ 373 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 86% | -30°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
21 In Stock | 1 : 18,41000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial), Industrial | 4 kV | 85% | -30°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, EN, UKCA, UL | 60335-1; 62368-1 | |||
24 In Stock | 1 : 18,33000 € Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 56V | - | - | - | - | - | 1.25 A | - | - | - | - | - | 70W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
40 In Stock | 1 : 25,70000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 48V | - | - | - | - | - | 1.46 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 91% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
34 In Stock | 1 : 25,70000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 24V | - | - | - | - | - | 2.92 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
40 In Stock | 1 : 26,85000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 15V | - | - | - | - | - | 4.65 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
38 In Stock | 1 : 26,85000 € Box | Box | Active | Enclosed | 1 | 90 ~ 264 VAC, 120 ~ 370 VDC | 12V | - | - | - | - | - | 5.8 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 3 kV | 90% | -30°C ~ 80°C (With Derating) | Universal Input | Chassis Mount | 3.20" L x 2.44" W x 1.58" H (81.3mm x 62.0mm x 40.0mm) | CE, cURus, FCC | 60335-1; 62368-1 | |||
48 In Stock | 1 : 18,11000 € Box | Box | Active | Enclosed | 1 | 85 ~ 305 VAC, 120 ~ 430 VDC | 5V | - | - | - | - | - | 14 A | - | - | - | - | - | 70W | Household Appliances, ITE (Commercial) | 4 kV | 85% | -30°C ~ 70°C (With Derating) | - | Chassis Mount | 3.90" L x 3.82" W x 1.18" H (99.0mm x 97.0mm x 30.0mm) | CE, cURus | 60335-1; 62368-1 | |||
72 In Stock | 1 : 18,33000 € Bulk | - | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 48V | - | - | - | - | - | 1.45 A | - | - | - | - | - | 70W | ITE (Commercial), Medical | 4 kV | 89% | -10°C ~ 50°C | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 25.5mm) | CB, CE, EAC, ETL, S-Mark, UkrSEPRO, VCCI | 60601-1-11; 60601-1-2; 60950-1; 62368-1 | ||
3 In Stock | 1 : 257,54000 € Bulk | Bulk | Obsolete | Open Frame | 1 | 85 ~ 265 VAC | 48V | - | - | - | - | - | 1.5 A | - | - | - | - | - | 70W | ITE (Commercial) | 3 kV | 80% | -10°C ~ 60°C | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | Chassis Mount | 7.40" L x 3.62" W x 1.97" H (188.0mm x 91.9mm x 50.0mm) | CE | - |