60W AC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Voltage - Output 5 | Voltage - Output 6 | Current - Output 1 | Current - Output 2 | Current - Output 3 | Current - Output 4 | Current - Output 5 | Current - Output 6 | Power (Watts) | Applications | Voltage - Isolation | Efficiency | Operating Temperature | Features | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 770 In Stock | 1 : 16,90000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC, 127 ~ 370 VDC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 87% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | CB, CE, cURus, TUV | - | |||
2 747 In Stock | 1 : 19,06000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 90% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
1 463 In Stock | 1 : 19,08000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 87.5% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
586 In Stock | 1 : 19,09000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 89% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
948 In Stock | 1 : 24,65000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 4.242 kV | 86% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
841 In Stock | 1 : 24,65000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial) | 4.242 kV | 85% | 0°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CE, cURus, FCC, TUV | - | |||
10 695 In Stock | 1 : 29,95000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | - | |||
1 253 In Stock | 1 : 33,89000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 11 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | - | 87% | 0°C ~ 80°C (With Derating) | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | CB, CCC, CE, CSA, NEMKO, TUV, UL | - | |||
1 499 In Stock | 1 : 34,87000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 85% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
552 In Stock | 1 : 34,87000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
288 In Stock | 1 : 34,87000 € Bulk | Bulk | Active | Open Frame | 1 | 90 ~ 264 VAC | 28V | - | - | - | - | - | 2.14 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 86% | 0°C ~ 70°C | - | Chassis Mount | 4.00" L x 2.00" W x 1.07" H (101.6mm x 50.8mm x 27.1mm) | CE | - | |||
1 049 In Stock | 1 : 35,56000 € Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | PFC, Remote Sense | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE | - | |||
497 In Stock | 1 : 35,56000 € Box | Box | Active | Open Frame | 1 | 85 ~ 265 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | PFC, Remote Sense | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CE | - | |||
510 In Stock | 1 : 46,25000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
112 In Stock | 1 : 46,25000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 48V | - | - | - | - | - | 1.25 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 90% | -20°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) | CB | 62368-1 | |||
754 In Stock | 1 : 53,84000 € Box | Box | Active | Open Frame | 2 | 85 ~ 264 VAC | 5V | 24V | - | - | - | - | 7 A | 1.5 A | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 88% | -20°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | - | 62368-1 | |||
1 697 In Stock | 1 : 58,65000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 5V | - | - | - | - | - | 12 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
1 265 In Stock | 1 : 58,65000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
1 123 In Stock | 1 : 58,65000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 15V | - | - | - | - | - | 4 A | - | - | - | - | - | 60W | ITE (Commercial), Medical | 4 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm) | CB, CE | 62368-1 | |||
239 In Stock | 1 : 78,51000 € Box | Box | Active | Open Frame | 1 | 90 ~ 264 VAC | 24V | - | - | - | - | - | 2.6 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
787 In Stock | 1 : 90,00000 € Box | Box | Active | Open Frame | 3 | 90 ~ 264 VAC | 5V | 15V | -15V | - | - | - | 6 A | 3 A | 800 mA | - | - | - | 60W | ITE (Commercial) | 3 kV | 80% | 0°C ~ 70°C (With Derating) | Adjustable Output, DC Input Capable, Universal Input | Chassis Mount | 5.00" L x 3.00" W x 1.20" H (127.0mm x 76.2mm x 30.5mm) | - | 62368-1 | |||
510 In Stock | 1 : 91,35000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 24V | - | - | - | - | - | 2.5 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 89% | -40°C ~ 70°C (With Derating) | DC Input Capable, Universal Input | Chassis Mount | 4.09" L x 1.57" W x 1.12" H (104.0mm x 40.0mm x 28.5mm) | - | 62368-1 | |||
4 100 In Stock | 1 : 19,10000 € Box | Box | Active | Enclosed | 1 | 85 ~ 264 VAC | 5V | - | - | - | - | - | 10 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 84% | -30°C ~ 70°C (With Derating) | Universal Input | Chassis Mount | 4.29" L x 2.05" W x 1.32" H (109.0mm x 52.0mm x 33.5mm) | CB, CE, cURus, TUV | 60335-1; 62368-1 | |||
206 In Stock | 1 : 20,49000 € Box | Box | Active | Open Frame | 1 | 80 ~ 264 VAC | 12V | - | - | - | - | - | 5 A | - | - | - | - | - | 60W | Household Appliances, ITE (Commercial), Medical | 4 kV | 85% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 27.9mm) | CE | 62368-1 | |||
105 In Stock | 1 : 21,11000 € Box | Box | Active | Enclosed | 1 | 88 ~ 264 VAC, 125 ~ 373 VDC | 5V | - | - | - | - | - | 12 A | - | - | - | - | - | 60W | ITE (Commercial) | 3 kV | 79% | -25°C ~ 70°C (With Derating) | Adjustable Output, Universal Input | Chassis Mount | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | CB, CE, cURus, TUV | - |