Showing
of 3 908
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
VR05_Series
VR05S05
DC DC CONVERTER 5V
XP Power
722
In Stock
1 : 2,57000 €
Tube
Tube
ActiveLinear Regulator Replacement16.5V36V5V---500mA--ITE (Commercial)--40°C ~ 85°C (With Derating)90%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
IES0105S12-TR
IES0105S12-TR
DC DC CONVERTER 12V 1W
XP Power
1 277
In Stock
1 : 2,75000 €
Cut Tape (CT)
500 : 3,44100 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V12V---84mA1 W1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
IES0105S12-TR
IES0105S05-H
DC DC CONVERTER 5V 1W
XP Power
9 245
In Stock
1 : 3,08000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 105°C (With Derating)82%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, TUV, UL62368-1
MFG_TR
TR10S05
DC DC CONVERTER 5V
XP Power
2 809
In Stock
1 : 3,61000 €
Tube
Tube
ActiveLinear Regulator Replacement18V28V5V---1A--ITE (Commercial)SCP-40°C ~ 85°C93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)3-SIP---
MFG_TR
TR05S3V3
DC DC CONVERTER 3.3V 2W
XP Power
2 215
In Stock
1 : 3,76000 €
Tube
Tube
ActiveLinear Regulator Replacement14.5V28V3.3V---500mA2 W-ITE (Commercial)SCP-40°C ~ 85°C89%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
VR20_Series
VR20S05
DC DC CONVERTER 5V
XP Power
6 613
In Stock
1 : 5,29000 €
Tube
Tube
ActiveLinear Regulator Replacement18V36V5V---2A--ITE (Commercial)--40°C ~ 85°C (With Derating)92%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
IE_sip
IE0505S
DC DC CONVERTER 5V 1W
XP Power
13 030
In Stock
1 : 5,75000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.50" L x 0.40" W x 0.27" H (12.7mm x 10.1mm x 6.9mm)----
IE_sip
IE0305S
DC DC CONVERTER 5V 1W
XP Power
4 066
In Stock
1 : 5,74000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm)----
IE_sip
IE2405S
DC DC CONVERTER 5V 1W
XP Power
170
In Stock
1 : 5,74000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)----
IK
IK0505SA
DC DC CONVERTER 5V 250MW
XP Power
4 289
In Stock
1 : 5,54000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---50mA250 mW1 kVITE (Commercial)--40°C ~ 85°C66%Through Hole4-SIP Module0.46" L x 0.24" W x 0.50" H (11.7mm x 6.0mm x 12.7mm)----
IAsip
IA0505S
DC DC CONVERTER +/-5V 1W
XP Power
3 642
In Stock
1 : 5,86000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V5V-5V--100mA1 W1 kVITE (Commercial)--40°C ~ 85°C74%Through Hole5-SIP Module0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)---62368-1
IAsip
IA0512S
DC DC CONVERTER +/-12V 1W
XP Power
561
In Stock
1 : 5,85000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V12V-12V--42mA1 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole5-SIP Module0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)---62368-1
IAsip
IA2415S
DC DC CONVERTER +/-15V 1W
XP Power
449
In Stock
1 : 5,85000 €
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V--33mA1 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole5-SIP Module0.76" L x 0.24" W x 0.40" H (19.3mm x 6.1mm x 10.2mm)---62368-1
IV
IV1212SA
DC DC CONVERTER 12V 1W
XP Power
5 458
In Stock
1 : 8,01000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V12V---84mA1 W3 kVITE (Commercial)--40°C ~ 85°C77%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
IV
IV1205SA
DC DC CONVERTER 5V 1W
XP Power
2 306
In Stock
1 : 8,01000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C74%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
IV
IV0505SA
DC DC CONVERTER 5V 1W
XP Power
376
In Stock
1 : 8,01000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C78%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
IV
IV2405SA
DC DC CONVERTER 5V 1W
XP Power
168
In Stock
1 : 8,01000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C77%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)---62368-1
SR Series
SR05S05
DC DC CONVERTER 5V 3W
XP Power
1 546
In Stock
1 : 7,73000 €
Tube
Tube
ActiveLinear Regulator Replacement16.5V34V5V---500mA3 W-ITE (Commercial)SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
ITV-Series
ITV0505SA
DC DC CONVERTER 5V 1W
XP Power
663
In Stock
1 : 8,54000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C80%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
IH_sip
IH0512S
DC DC CONVERTER +/-12V 2W
XP Power
7 893
In Stock
1 : 8,11000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V12V-12V--84mA, 84mA2 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole6-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)----
IH_sip
IH2415S
DC DC CONVERTER +/-15V 2W
XP Power
468
In Stock
1 : 8,70000 €
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V--66mA, 66mA2 W1 kVITE (Commercial)--40°C ~ 85°C82%Through Hole5-SIP Module0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)----
SRH05 Series
SRH05S12
DC DC CONVERTER 12V
XP Power
1 152
In Stock
1 : 8,83000 €
Tube
Tube
ActiveLinear Regulator Replacement117V72V12V---500mA--ITE (Commercial)SCP-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)3-SIP Module---
8-SIP Module, 4 Leads
IW2405SA
DC DC CONVERTER 5V 1W
XP Power
2 220
In Stock
1 : 10,70000 €
Tube
Tube
ActiveIsolated Module118V36V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 100°C (With Derating)72%Through Hole8-SIP Module, 5 Leads0.86" L x 0.36" W x 0.44" H (21.9mm x 9.2mm x 11.1mm)---62368-1
IL Series
IL2424S
DC DC CONVERTER 24V 2W
XP Power
2 657
In Stock
1 : 9,09000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V24V---84mA2 W1 kVITE (Commercial)--40°C ~ 85°C84%Through Hole4-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
IL Series
IL0505S
DC DC CONVERTER 5V 2W
XP Power
2 397
In Stock
1 : 9,09000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---400mA2 W1 kVITE (Commercial)--40°C ~ 85°C77%Through Hole4-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm)----
Showing
of 3 908

XP Power DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.