Showing
of 5 444
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
R-78Exx-x.x
R-78E9.0-0.5
DC DC CONVERTER 9V 5W
Recom Power
2 344
In Stock
1 : 3,19000 €
Tube
Tube
ActiveLinear Regulator Replacement112V28V9V---500mA5 W-ITE (Commercial)SCP-40°C ~ 85°C94%Through Hole3-SIP Module0.46" L x 0.33" W x 0.41" H (11.6mm x 8.5mm x 10.4mm)----
PES1-S12-S3-M-TR
PES1-S5-S9-M-TR
DC DC CONVERTER 9V 1W
CUI Inc.
1 350
In Stock
1 : 6,24000 €
Cut Tape (CT)
500 : 4,99244 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module14.5V5.5V9V---111mA1 W3 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)80%Surface Mount8-SMD Module, 5 Leads0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)--EN, UL55024; 55032 Class A; 60950-1
TME 1205S
TME 1209S
DC DC CONVERTER 9V 1W
Traco Power
6 440
In Stock
1 : 5,53000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V9V---110mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)77%Through Hole4-SIP Module0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)----
1 480
In Stock
1 : 6,94000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W3 kVITE (Commercial)--40°C ~ 85°C75%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)----
R-78 xx-0.5 series
R-789.0-0.5
DC DC CONVERTER 9V 5W
Recom Power
273
In Stock
1 : 7,78000 €
Tube
Tube
ActiveLinear Regulator Replacement111V32V9V---500mA5 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C96%Through Hole3-SIP Module0.45" L x 0.30" W x 0.40" H (11.5mm x 7.5mm x 10.2mm)----
V78-1000 Series
V7809-1000
DC DC CONVERTER 9V 9W
CUI Inc.
623
In Stock
1 : 8,22000 €
Tube
Tube
Last Time BuyLinear Regulator Replacement112V32V9V---1A9 W-ITE (Commercial)OTP, SCP-40°C ~ 85°C95%Through Hole3-SIP Module0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm)----
TSR 1-2465
TSR 1-2490
DC DC CONVERTER 9V 9W
Traco Power
123
In Stock
1 : 8,36000 €
Tube
Tube
ActiveLinear Regulator Replacement112V36V9V---1A9 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.1mm)----
3 026
In Stock
1 : 8,49000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V9V---222mA2 W5.2 kVITE (Commercial), Medical--40°C ~ 85°C79%Through Hole7-SIP Module, 4 Leads0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)----
265
In Stock
1 : 8,49000 €
Tube
Tube
ActiveIsolated Module210.8V13.2V9V-9V--111mA, 111mA2 W5.2 kVITE (Commercial), Medical--40°C ~ 85°C81%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)----
134
In Stock
1 : 10,45000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---333mA3 W3 kVITE (Commercial)--40°C ~ 85°C87%Through Hole7-SIP Module, 4 Leads0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)----
TSR 2-2425
TSR 2-2490
DC DC CONVERTER 9V 18W
Traco Power
203
In Stock
1 : 12,26000 €
Tube
Tube
ActiveLinear Regulator Replacement112V36V9V---2A18 W-ITE (Commercial)OCP, SCP-40°C ~ 85°C (With Derating)95%Through Hole3-SIP Module0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm)----
ECONOLINE RP SERIES
RP-0509S
DC DC CONVERTER 9V 1W
Recom Power
370
In Stock
1 : 12,88000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W5.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C75%Through Hole7-SIP Module, 4 Leads0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)----
421
In Stock
1 : 12,93000 €
Tube
Tube
ActiveIsolated Module118V36V9V---222mA2 W1 kVITE (Commercial)--40°C ~ 85°C81%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)----
ECONOLINE RP SERIES
RP-0509D
DC DC CONVERTER +/-9V 1W
Recom Power
157
In Stock
1 : 13,52000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V9V-9V--56mA, 56mA1 W5.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C75%Through Hole7-SIP Module, 5 Leads0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm)----
PDQE10-D Series
PDQE10-Q24-S9-D
DC DC CONVERTER 9V 10W
CUI Inc.
119
In Stock
1 : 15,71000 €
Tube
Tube
ActiveIsolated Module19V36V9V---1.111A10 W1.5 kVITE (Commercial)Remote On/Off, OCP, OVP, SCP-40°C ~ 85°C (With Derating)86%Through Hole6-DIP Module, 5 Leads1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
RS3 series
RS3-1209D
DC DC CONVERTER +/-9V 3W
Recom Power
680
In Stock
1 : 17,50000 €
Tube
Tube
ActiveIsolated Module29V18V9V-9V--167mA, 167mA3 W1 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 71°C81%Through Hole8-SIP Module, 7 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low--
INNOLINE R-6xxx SERIES
R-629.0P
DC DC CONVERTER 9V 18W
Recom Power
174
In Stock
1 : 20,33000 €
Tube
Tube
ActiveNon-Isolated PoL Module111V32V9V---2A18 W-ITE (Commercial)Remote On/Off, SCP-40°C ~ 85°C95%Through Hole12-SIP Module1.27" L x 0.36" W x 0.59" H (32.2mm x 9.1mm x 15.0mm)-Enable, Active High--
ITQ Series
ITQ2409SA
DC DC CONVERTER 9V 6W
XP Power
60
In Stock
1 : 23,23000 €
Tube
Tube
ActiveIsolated Module19V36V9V---666mA6 W1.5 kVITE (Commercial)Remote On/Off, SCP-40°C ~ 100°C86%Through Hole8-SIP Module, 6 Leads0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm)-Enable, Active Low-62368-1
VR05S09
VR05S09
DC DC CONVERTER 9V
XP Power
124
In Stock
1 : 2,47000 €
Tube
Tube
ActiveNon-Isolated PoL Module112V36V9V---500mA--ITE (Commercial)Standby Output-40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)----
PDSE1-M
PDSE1-S12-S9-M-TR
DC-DC ISOLATED 1.5KV, 1 W, 10.8~
CUI Inc.
504
In Stock
1 : 3,15000 €
Cut Tape (CT)
500 : 2,51652 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V9V---111mA999 mW1.5 kVITE (Commercial)--40°C ~ 105°C (With Derating)83%Surface Mount8-SMD Module, 5 Leads0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)--CE, cURus62368-1
VX78-500 Series
VX78039-500
DC DC CONVERTER 9V 4.5W
CUI Inc.
202
In Stock
1 : 2,56000 €
Tube
Tube
ActiveLinear Regulator Replacement112V36V9V---500mA4.5 W-ITE (Commercial)--40°C ~ 85°C (With Derating)93%Through Hole3-SIP Module0.46" L x 0.30" W x 0.40" H (11.6mm x 7.6mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
P78E09-1000
P78E09-1000
DC DC CONVERTER 9V 9W
CUI Inc.
223
In Stock
1 : 2,82000 €
Tube
Tube
ActiveNon-Isolated PoL Module113V36V9V---1A9 W-ITE (Commercial)SCP-40°C ~ 85°C (With Derating)94%Through Hole3-SIP Module0.46" L x 0.31" W x 0.41" H (11.6mm x 8.0mm x 10.4mm)----
PDS1-S
PDS1-S5-S9-S
DC DC CONVERTER 9V 1W
CUI Inc.
20
In Stock
1 : 4,39000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W1.5 kVITE (Commercial)SCP-40°C ~ 105°C (With Derating)80%Through Hole4-SIP Module0.46" L x 0.24" W x 0.40" H (11.6mm x 6.0mm x 10.2mm)--CB Scheme, EN, IEC, UL55024; 55032 Class A; 60950-1
DC DC CONVERTER 9V 1W
TME 2409S
DC DC CONVERTER 9V 1W
Traco Power
263
In Stock
1 : 5,53000 €
Tube
Tube
ActiveIsolated Module121.6V26.4V9V---110mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C (With Derating)76%Through Hole4-SIP Module0.45" L x 0.28" W x 0.40" H (11.5mm x 7.1mm x 10.2mm)----
833
In Stock
1 : 5,57000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V9V---111mA1 W1 kVITE (Commercial)--40°C ~ 85°C87%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)----
Showing
of 5 444

9V DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.