Showing
of 3 152
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output 1
Voltage - Output 2
Voltage - Output 3
Voltage - Output 4
Current - Output (Max)
Power (Watts)
Voltage - Isolation
Applications
Features
Operating Temperature
Efficiency
Mounting Type
Package / Case
Size / Dimension
Supplier Device Package
Control Features
Approval Agency
Standard Number
13 192
In Stock
1 : 2,32000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---200mA1 W1 kVITE (Commercial)--40°C ~ 85°C70%Through Hole4-SIP Module0.45" L x 0.24" W x 0.39" H (11.5mm x 6.1mm x 10.0mm)---60950-1
0
In Stock
1 : 3,48000 €
Cut Tape (CT)
800 : 2,88238 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveIsolated Module110.8V13.2V12V---83mA1 W4.2 kVITE (Commercial), MedicalSCP-40°C ~ 85°C71%Surface Mount14-SMD Module, 5 Leads0.54" L x 0.41" W x 0.17" H (13.7mm x 10.5mm x 4.4mm)----
874
In Stock
1 : 3,92000 €
Cut Tape (CT)
1 000 : 3,13772 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module14.5V17V1 ~ 5.25V---2.5A13 W--Remote On/Off, SCP, UVLO-40°C ~ 85°C (With Derating)88%Surface Mount9-LGA Module0.31" L x 0.31" W x 0.09" H (7.9mm x 7.9mm x 2.3mm)-Enable, Active High--
CME0305S3C
CME0303S3C
DC DC CONVERTER 3.3V 750MW
Murata Power Solutions Inc.
0
In Stock
1 : 3,19000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---227mA750 mW3 kVITE (Commercial)--40°C ~ 85°C73%Through Hole4-SIP Module0.45" L x 0.24" W x 0.29" H (11.5mm x 6.0mm x 7.5mm)----
267
In Stock
1 : 5,42000 €
Tray
Tray
ActiveLinear Regulator Replacement115V36V12V---1A12 W-ITE (Commercial)SCP-40°C ~ 85°C95.3%Through Hole3-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)----
4 038
In Stock
1 : 4,98000 €
Tube
Tube
ActiveIsolated Module14.75V5.25V5V---200mA1 W1 kVITE (Commercial)SCP-40°C ~ 85°C73%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.40" H (19.7mm x 6.2mm x 10.2mm)----
7-SIP Module (5 Leads)
NMA1212SC
DC DC CONVERTER +/-12V 1W
Murata Power Solutions Inc.
259
In Stock
1 : 4,98000 €
Tube
Tube
ActiveIsolated Module210.8V13.2V12V-12V--42mA, 42mA1 W1 kVITE (Commercial)--40°C ~ 85°C75%Through Hole7-SIP Module, 5 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)----
583
In Stock
1 : 5,97000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V5V---400mA2 W1 kVITE (Commercial)--40°C ~ 85°C78%Through Hole4-SIP Module0.55" L x 0.30" W x 0.39" H (14.0mm x 7.5mm x 10.0mm)----
OKX-T/3-D12 Series
OKX-T/5-W5P-C
DC DC CONVERTER 0.7525-3.6V 17W
Murata Power Solutions Inc.
718
In Stock
1 : 7,52000 €
Tray
Tray
ActiveNon-Isolated PoL Module12.4V5.5V0.7525 ~ 3.6V---5A17 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95%Through Hole5-SIP Module0.90" L x 0.28" W x 0.40" H (22.9mm x 7.1mm x 10.2mm)-Enable, Active High--
1 545
In Stock
1 : 7,58000 €
Cut Tape (CT)
400 : 6,49375 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module18V14V0.7 ~ 5V---6A--ITE (Commercial)Remote On/Off, OCP, OVP, SCP, UVLO-40°C ~ 85°C95%Surface Mount23-SMD Module0.35" L x 0.30" W x 0.20" H (9.0mm x 7.5mm x 5.0mm)ModuleEnable, Active High--
OKY-T/5-W5N-C
OKY-T/5-W5N-C
DC DC CONVERTER 0.8-3.6V 17W
Murata Power Solutions Inc.
1 797
In Stock
1 : 8,92000 €
Cut Tape (CT)
400 : 7,43395 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module12.4V5.5V0.8 ~ 3.6V---5A17 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C96%Surface Mount5-SMD Module0.82" L x 0.47" W x 0.28" H (20.8mm x 11.9mm x 7.1mm)-Enable, Active Low--
712
In Stock
1 : 7,46000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---167mA2 W1 kVITE (Commercial)--40°C ~ 85°C87.5%Through Hole7-SIP Module, 4 Leads0.77" L x 0.30" W x 0.40" H (19.6mm x 7.6mm x 10.2mm)----
NKA0305SC
NKA0305SC
DC DC CONVERTER +/-5V 1W
Murata Power Solutions Inc.
0
In Stock
1 : 7,46000 €
Tube
Tube
ActiveIsolated Module23V3.6V5V-5V--100mA, 100mA1 W3 kVITE (Commercial)--40°C ~ 85°C79%Through Hole6-SIP Module, 5 Leads0.65" L x 0.23" W x 0.30" H (16.5mm x 5.8mm x 7.6mm)----
148
In Stock
1 : 7,46000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---67mA1 W1 kVITE (Commercial)--40°C ~ 85°C79%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.6mm x 6.1mm x 9.9mm)----
600
In Stock
1 : 7,79000 €
Tube
Tube
ActiveIsolated Module12.97V3.63V3.3V---303mA1 W1 kVITE (Commercial)--40°C ~ 85°C73%Surface Mount14-SMD Module, 8 Leads0.50" L x 0.30" W x 0.26" H (12.7mm x 7.6mm x 6.6mm)----
NTA0509MC
NTA0509MC
DC DC CONVERTER +/-9V 1W
Murata Power Solutions Inc.
65
In Stock
1 : 7,79000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V9V-9V--55mA, 55mA1 W1 kVITE (Commercial)--40°C ~ 85°C78%Surface Mount18-SMD Module, 10 Leads0.60" L x 0.30" W x 0.26" H (15.2mm x 7.6mm x 6.6mm)----
NMK2412SC
NMK0512SC
DC DC CONVERTER +/-12V 2W
Murata Power Solutions Inc.
0
In Stock
1 : 7,94000 €
Tube
Tube
ActiveIsolated Module24.5V5.5V12V-12V--83mA, 83mA2 W3 kVITE (Commercial)--40°C ~ 85°C87%Through Hole7-SIP Module, 5 Leads0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)----
3 570
In Stock
1 : 7,94000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V15V---133mA2 W3 kVITE (Commercial)--40°C ~ 85°C87%Through Hole7-SIP Module, 4 Leads0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)----
NMK2412SC
NMK2415SC
DC DC CONVERTER +/-15V 2W
Murata Power Solutions Inc.
236
In Stock
1 : 7,94000 €
Tube
Tube
ActiveIsolated Module221.6V26.4V15V-15V--67mA, 67mA2 W3 kVITE (Commercial)--40°C ~ 85°C89%Through Hole7-SIP Module, 5 Leads0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)----
0
In Stock
1 : 7,94000 €
Tube
Tube
ActiveIsolated Module14.5V5.5V12V---167mA2 W3 kVITE (Commercial)--40°C ~ 85°C87%Through Hole7-SIP Module, 4 Leads0.77" L x 0.30" W x 0.40" H (19.7mm x 7.7mm x 10.2mm)----
OKR-T^6-W12-C
OKR-T/6-W12-C
DC DC CONVERTER 0.591-6V 30W
Murata Power Solutions Inc.
3 857
In Stock
1 : 10,51000 €
Tray
Tray
ActiveNon-Isolated PoL Module14.5V14V0.591 ~ 6V---6A30 W-ITE (Commercial)Remote On/Off, OCP, OTP, SCP, UVLO-40°C ~ 85°C95.5%Through Hole5-SIP Module0.41" L x 0.30" W x 0.65" H (10.4mm x 7.6mm x 16.5mm)-Enable, Active High--
415
In Stock
1 : 8,29000 €
Tube
Tube
ActiveIsolated Module221.6V26.4V20V-5V--80mA, 40mA2 W5.2 kVITE (Commercial), MedicalSCP-40°C ~ 100°C82%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)----
2 027
In Stock
1 : 10,82000 €
Cut Tape (CT)
400 : 9,02335 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-Isolated PoL Module17.5V15V0.7 ~ 1.8V---16A29 W-ITE (Commercial)Adjustable Output, Remote On/Off, Remote Sense-40°C ~ 105°C (With Derating)91.8%Surface Mount56-SMD Module0.41" L x 0.35" W x 0.20" H (10.5mm x 9.0mm x 5.0mm)-Enable, Active High--
397
In Stock
1 : 9,13000 €
Tube
Tube
ActiveIsolated Module210.8V13.2V9V-9V--111mA, 111mA2 W5.2 kVITE (Commercial), Medical--40°C ~ 85°C81%Through Hole7-SIP Module, 5 Leads0.77" L x 0.39" W x 0.50" H (19.7mm x 10.0mm x 12.7mm)----
2 518
In Stock
1 : 9,95000 €
Tube
Tube
ActiveIsolated Module110.8V13.2V5V---200mA1 W3 kVITE (Commercial)--40°C ~ 85°C69%Through Hole7-SIP Module, 4 Leads0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm)----
Showing
of 3 152

DC DC Converters


A device designed to change a direct current voltage input level to a one or more different direct current voltage output level.