Showing
1 - 25
of 484
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
G2R-1C
G2R-1-DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
2 368
In Stock
1 : 6,31000 €
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1C
G2R-1-DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Electronics Inc-EMC Div
1 572
In Stock
8 200
Factory
1 : 6,31000 €
Tray
Tray
ActiveThrough Hole24VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-2A
G2R-2A-DC24
RELAY GEN PURPOSE DPST 5A 24V
Omron Electronics Inc-EMC Div
743
In Stock
1 : 6,58000 €
Tray
Tray
ActiveThrough Hole24VDCDPST-NO (2 Form A)5 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-2A
G2R-2A-DC12
RELAY GEN PURPOSE DPST 5A 12V
Omron Electronics Inc-EMC Div
2 620
In Stock
1 : 6,59000 €
Tube
Tube
ActiveThrough Hole12VDCDPST-NO (2 Form A)5 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A-E
G2R-1A-E-DC12
RELAY GEN PURPOSE SPST 16A 12V
Omron Electronics Inc-EMC Div
3 863
In Stock
1 : 6,73000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A-E
G2R-1A-E-DC24
RELAY GEN PURPOSE SPST 16A 24V
Omron Electronics Inc-EMC Div
432
In Stock
1 : 6,73000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-PC
G2R-2-DC24
RELAY GEN PURPOSE DPDT 5A 24V
Omron Electronics Inc-EMC Div
8 051
In Stock
1 : 7,11000 €
Tray
Tray
ActiveThrough Hole24VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
70
In Stock
1 : 7,19000 €
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)8 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Fully-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A-T
G2R-1A-T DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Automation and Safety
3 953
In Stock
42
Factory
1 : 7,72000 €
Tray
Tray
ActiveChassis Mount12VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max43.6 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-E-DC12
G2R-1-E-DC12
RELAY GEN PURPOSE SPDT 16A 12V
Omron Electronics Inc-EMC Div
5 094
In Stock
1 : 7,75000 €
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)16 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Flux Protection-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-2AP
G2R-2A4-DC24
RELAY GEN PURPOSE DPST 4A 24V
Omron Electronics Inc-EMC Div
6 659
In Stock
1 : 8,43000 €
Tray
Tray
ActiveThrough Hole24VDCDPST-NO (2 Form A)4 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Fully-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
7 891
In Stock
1 : 8,53000 €
Tray
Tray
ActiveThrough Hole12VDCDPDT (2 Form C)4 A380VAC, 125VDC - Max43.6 mANon Latching-PC PinSealed - Fully-8.4 VDC1.8 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
2 844
In Stock
1 : 8,53000 €
Tray
Tray
ActiveThrough Hole24VDCDPDT (2 Form C)4 A380VAC, 125VDC - Max21.8 mANon Latching-PC PinSealed - Fully-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-14 PWR RELAY
G2R-14-AC120
RELAY GEN PURPOSE SPDT 8A 120V
Omron Electronics Inc-EMC Div
1 192
In Stock
1 : 13,07000 €
Tray
Tray
ActiveThrough Hole120VACSPDT (1 Form C)8 A380VAC, 125VDC - Max7.5 mANon Latching-PC PinSealed - Fully-96 VAC36 VAC15 ms10 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A
G2R-1A-DC5
RELAY GEN PURPOSE SPST 10A 5V
Omron Electronics Inc-EMC Div
1 000
In Stock
1 : 5,72000 €
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max106 mANon Latching-PC PinSealed - Flux Protection-3.5 VDC0.75 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1C
G2R-1-DC5
RELAY GEN PURPOSE SPDT 10A 5V
Omron Electronics Inc-EMC Div
5
In Stock
400
Factory
1 : 6,31000 €
Tube
Tube
ActiveThrough Hole5VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max106 mANon Latching-PC PinSealed - Flux Protection-3.5 VDC0.75 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-PC
G2R-2 DC9
RELAY GEN PURPOSE DPDT 5A 9V
Omron Electronics Inc-EMC Div
200
In Stock
1 : 7,10000 €
Tray
Tray
ActiveThrough Hole9VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max58.8 mANon Latching-PC PinSealed - Flux Protection-6.3 VDC1.35 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-PC
G2R-2-DC5
RELAY GEN PURPOSE DPDT 5A 5V
Omron Electronics Inc-EMC Div
1 267
In Stock
1 400
Factory
1 : 7,11000 €
Tray
Tray
ActiveThrough Hole5VDCDPDT (2 Form C)5 A380VAC, 125VDC - Max106 mANon Latching-PC PinSealed - Flux Protection-3.5 VDC0.75 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1C
G2R-1-E-DC48
RELAY GEN PURPOSE SPDT 16A 48V
Omron Electronics Inc-EMC Div
252
In Stock
200
Factory
1 : 7,90000 €
Tray
Tray
ActiveThrough Hole48VDCSPDT (1 Form C)16 A380VAC, 125VDC - Max11.5 mANon Latching-PC PinSealed - Flux Protection-33.6 VDC7.2 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1A-T
G2R-1A-T DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Automation and Safety
1 240
In Stock
2 071
Factory
1 : 8,18000 €
Tray
Tray
ActiveChassis Mount24VDCSPST-NO (1 Form A)10 A380VAC, 125VDC - Max21.8 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-24 Power Relay
G2R-24-DC5
RELAY GEN PURPOSE DPDT 4A 5V
Omron Electronics Inc-EMC Div
1 111
In Stock
1 : 8,53000 €
Tray
Tray
ActiveThrough Hole5VDCDPDT (2 Form C)4 A380VAC, 125VDC - Max106 mANon Latching-PC PinSealed - Fully-3.5 VDC0.75 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-24 Power Relay
G2R-24-DC48
RELAY GEN PURPOSE DPDT 4A 48V
Omron Electronics Inc-EMC Div
571
In Stock
900
Factory
1 : 8,70000 €
Tray
Tray
ActiveThrough Hole48VDCDPDT (2 Form C)4 A380VAC, 125VDC - Max11.5 mANon Latching-PC PinSealed - Fully-33.6 VDC7.2 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-1-T
G2R-1-T-DC24
RELAY GEN PURPOSE SPDT 10A 24V
Omron Automation and Safety
4 649
In Stock
1 857
Factory
1 : 8,80000 €
Tray
Tray
ActiveChassis Mount24VDCSPDT (1 Form C)10 A380VAC, 125VDC - Max21.8 mANon Latching-Quick Connect - 0.187" (4.7mm)Sealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
G2R-PC
G2R-2-H-DC24
RELAY GEN PURPOSE DPDT 3A 24V
Omron Electronics Inc-EMC Div
204
In Stock
1 : 9,13000 €
Tray
Tray
ActiveThrough Hole24VDCDPDT (2 Form C)3 A380VAC, 125VDC - Max15 mANon Latching-PC PinSealed - Flux Protection-16.8 VDC3.6 VDC15 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
5 582
In Stock
1 : 10,43000 €
Tray
Tray
ActiveThrough Hole12VDCSPDT (1 Form C)5 A380VAC, 125VDC - Max70.6 mALatching, Dual Coil-PC PinSealed - Flux Protection-8.4 VDC-20 ms20 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
Showing
1 - 25
of 484

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.