Showing
1 - 25
of 36
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
DW-H Series
ADW1205HLW
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
2 553
In Stock
1 : 6,77000 €
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max80 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1224HLW
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
2 313
In Stock
1 : 6,77000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC - Max16.7 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F19.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1212HLW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
814
In Stock
1 : 6,77000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1203HLW
RELAY GEN PURPOSE SPST 16A 3V
Panasonic Electric Works
412
In Stock
1 : 6,77000 €
Tray
Tray
ActiveThrough Hole3VDCSPST-NO (1 Form A)16 A277VAC - Max133 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F2.4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1105HTW
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
970
In Stock
1 : 7,06000 €
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max40 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1105HT
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
699
In Stock
1 : 7,25000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max40 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1212HTW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
28 949
In Stock
8 800
Factory
1 : 8,04000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1124HLW
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
303
In Stock
1 : 5,70000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC - Max8.3 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F19.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1124HTW
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
116
In Stock
1 : 7,94000 €
Tray
Tray
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC - Max8.3 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F19.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1103HTW
RELAY GEN PURPOSE SPST 16A 3V
Panasonic Electric Works
122
In Stock
1 : 8,24000 €
Tray
Tray
ActiveThrough Hole3VDCSPST-NO (1 Form A)16 A277VAC - Max66.7 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F2.4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1205HTW
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
387
In Stock
1 : 9,05000 €
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max80 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1209HTW
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
298
In Stock
1 : 9,23000 €
Tray
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A277VAC - Max44.4 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F7.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1205HT
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
189
In Stock
1 : 9,28000 €
Tube
Tube
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max80 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1105HLW
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
96
In Stock
1 : 5,91000 €
Tray
Tray
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC - Max40 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1112HLW
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
81
In Stock
1 : 5,91000 €
Tray
Tray
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max16.7 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1206HLW
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
82
In Stock
1 : 6,77000 €
Tray
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC - Max66.7 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F4.8 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1109HLW
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
91
In Stock
1 : 5,70000 €
Tray
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A277VAC - Max22.2 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F7.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1106HLW
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
76
In Stock
1 : 5,70000 €
Tray
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Single Coil-PC PinSealed - Flux ProtectionClass F4.8 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1209HLW
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
89
In Stock
1 : 6,52000 €
Tray
Tray
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A277VAC - Max44.4 mALatching, Dual Coil-PC PinSealed - Flux ProtectionClass F7.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1106HTW
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
94
In Stock
1 : 7,33000 €
Tray
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC - Max33.3 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4.8 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1124HT
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
50
In Stock
1 : 8,18000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC - Max8.3 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F19.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1112HT
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
38
In Stock
1 : 8,18000 €
Tube
Tube
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC - Max16.7 mALatching, Single CoilIEC CompliantPC PinSealed - Flux ProtectionClass F9.6 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1206HTW
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
89
In Stock
1 : 8,75000 €
Tray
Tray
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC - Max66.7 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F4.8 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1203HTW
RELAY GEN PURPOSE SPST 16A 3V
Panasonic Electric Works
66
In Stock
1 : 9,23000 €
Tray
Tray
ActiveThrough Hole3VDCSPST-NO (1 Form A)16 A277VAC - Max133 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F2.4 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
DW-H Series
ADW1224HT
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
46
In Stock
1 : 9,28000 €
Tube
Tube
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC - Max16.7 mALatching, Dual CoilIEC CompliantPC PinSealed - Flux ProtectionClass F19.2 VDC-15 ms15 ms-40°C ~ 85°CSilver Tin Oxide (AgSnO)General Purpose
Showing
1 - 25
of 36

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.