Showing
1 - 25
of 34
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Relay Type
JV-N-FULLY
JVN1A-12V-F
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
2 825
In Stock
1 : 7,20000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-24V-F
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
1 043
In Stock
1 : 7,49000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - Fully-18 VDC1.2 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-4.5V-F
RELAY GEN PURPOSE SPST 16A 4.5V
Panasonic Electric Works
100
In Stock
1 : 6,38000 €
Bulk
Bulk
ActiveThrough Hole4.5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max44.4 mANon Latching-PC PinSealed - Flux Protection-3.38 VDC0.23 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-24V-F
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
79
In Stock
1 : 7,77000 €
Bulk
Bulk
ActiveThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - Flux Protection-18 VDC1.2 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-6V-F
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
100
In Stock
1 : 7,99000 €
Bulk
Bulk
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max33.3 mANon Latching-PC PinSealed - Fully-4.5 VDC0.3 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-4.5V-F
RELAY GEN PURPOSE SPST 16A 4.5V
Panasonic Electric Works
79
In Stock
1 : 7,68000 €
Bulk
Bulk
ActiveThrough Hole4.5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max44.4 mANon Latching-PC PinSealed - Fully-3.38 VDC0.23 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-18V-F
RELAY GEN PURPOSE SPST 16A 18V
Panasonic Electric Works
95
In Stock
1 : 7,70000 €
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max11.1 mANon Latching-PC PinSealed - Fully-13.5 VDC0.9 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N Series
JVN1AF-12V-F
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
49
In Stock
1 : 7,77000 €
Bulk
Bulk
ActiveThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Flux Protection-9 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-5V-F
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
0
In Stock
100 : 3,54380 €
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-9V-F
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
0
In Stock
100 : 4,95000 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max22.2 mANon Latching-PC PinSealed - Fully-6.75 VDC0.45 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-18V-F
RELAY GEN PURPOSE SPST 16A 18V
Panasonic Electric Works
0
In Stock
100 : 4,95000 €
Bulk
Bulk
ActiveThrough Hole18VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max11.1 mANon Latching-PC PinSealed - Flux Protection-13.5 VDC0.9 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-6V-F
RELAY GEN PURPOSE SPST 16A 6V
Panasonic Electric Works
0
In Stock
100 : 4,95000 €
Bulk
Bulk
ActiveThrough Hole6VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max33.3 mANon Latching-PC PinSealed - Flux Protection-4.5 VDC0.3 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-5V-F
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
0
In Stock
100 : 4,95000 €
Bulk
Bulk
ActiveThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Flux Protection-3.75 VDC0.25 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-9V-F
RELAY GEN PURPOSE SPST 16A 9V
Panasonic Electric Works
0
In Stock
100 : 5,39990 €
Bulk
Bulk
ActiveThrough Hole9VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max22.2 mANon Latching-PC PinSealed - Flux Protection-6.75 VDC0.45 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-48V-F
RELAY GEN PURPOSE SPST 16A 48V
Panasonic Electric Works
0
In Stock
100 : 5,90620 €
Bulk
Bulk
ActiveThrough Hole48VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max4.2 mANon Latching-PC PinSealed - Flux Protection-36 VDC2.4 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-48V-F
RELAY GEN PURPOSE SPST 16A 48V
Panasonic Electric Works
0
In Stock
100 : 6,29990 €
Bulk
Bulk
ActiveThrough Hole48VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max4.2 mANon Latching-PC PinSealed - Fully-36 VDC2.4 VDC12 ms5 ms-40°C ~ 70°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-100V-F
RELAY GEN PURPOSE SPST 16A 100V
Panasonic Electric Works
0
In Stock
100 : 6,73120 €
Bulk
Bulk
ActiveThrough Hole100VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max6 mANon Latching-PC PinSealed - Fully-60 VDC4 VDC8 ms5 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1AF-100V-F
RELAY GEN PURPOSE SPST 16A 100V
Panasonic Electric Works
0
In Stock
100 : 7,21870 €
Bulk
Bulk
ActiveThrough Hole100VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max6 mANon Latching-PC PinSealed - Flux Protection-60 VDC4 VDC8 ms5 ms-40°C ~ 60°CSilver Tin Oxide (AgSnO)General Purpose
JV-N-FULLY
JVN1A-100V
RELAY GEN PURPOSE SPST 16A 100V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole100VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max6 mANon Latching-PC PinSealed - Fully-60 VDC4 VDC8 ms5 ms-40°C ~ 60°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-12V
RELAY GEN PURPOSE SPST 16A 12V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole12VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max16.7 mANon Latching-PC PinSealed - Fully-9 VDC0.6 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-18V
RELAY GEN PURPOSE SPST 16A 18V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole18VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max11.1 mANon Latching-PC PinSealed - Fully-13.5 VDC0.9 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-24V
RELAY GEN PURPOSE SPST 16A 24V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole24VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max8.3 mANon Latching-PC PinSealed - Fully-18 VDC1.2 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-48V
RELAY GEN PURPOSE SPST 16A 48V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole48VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max4.2 mANon Latching-PC PinSealed - Fully-36 VDC2.4 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-4.5V
RELAY GEN PURPOSE SPST 16A 4.5V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole4.5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max44.4 mANon Latching-PC PinSealed - Fully-3.38 VDC0.23 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
JV-N-FULLY
JVN1A-5V
RELAY GEN PURPOSE SPST 16A 5V
Panasonic Electric Works
0
In Stock
Obsolete
Bulk
ObsoleteThrough Hole5VDCSPST-NO (1 Form A)16 A277VAC, 30VDC - Max40 mANon Latching-PC PinSealed - Fully-3.75 VDC0.25 VDC12 ms5 ms-40°C ~ 70°CSilver AlloyGeneral Purpose
Showing
1 - 25
of 34

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.