Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Relay Type |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56 002 In Stock | 1 : 1,33000 € Box | Box | Active | Through Hole | 24VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
32 722 In Stock | 1 : 3,17000 € Bulk | Bulk | Active | Through Hole | 24VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 22 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Nickel (AgNi) | General Purpose | |||
9 309 In Stock | 1 : 5,56000 € Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 110VDC - Max | 36.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.15 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Nickel (AgNi), Gold (Au) | General Purpose | |||
1 435 In Stock | 1 : 12,94000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 83.3 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 18 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
88 717 In Stock | 1 : 1,33000 € Box | Box | Active | Through Hole | 12VDC | SPDT (1 Form C) | 10 A | 250VAC - Max | 33.3 mA | Non Latching | - | PC Pin | - | Class B | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
94 987 In Stock 79 000 Factory | 1 : 1,57000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 105°C | Silver Alloy | General Purpose | |||
2 862 In Stock | 1 : 2,64000 € Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 40 A | 277VAC, 110VDC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
5 689 In Stock | 1 : 4,02000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 25 A | 250VAC - Max | 117 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
154 159 In Stock | 1 : 6,15000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
2 903 In Stock | 1 : 6,99000 € Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC, 30VDC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 0.6 VDC | 12 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
28 540 In Stock | 1 : 7,42000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 277VAC - Max | 33.3 mA | Latching, Dual Coil | IEC Compliant | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
392 In Stock | 1 : 5,41000 € Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 21 mA | Non Latching | - | Plug In | Sealed - Flux Protection | - | 17.5 VDC | 4.8 VDC | 7 ms | 3 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
704 In Stock 1 050 Factory | 1 : 6,80000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 32 A | 277VAC - Max | 58.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 1.2 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Alloy, Cadmium Free | General Purpose | |||
394 In Stock | 1 : 6,99000 € Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 20 A | 277VAC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
398 In Stock | 1 : 1,01000 € Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 277VAC - Max | 16.7 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 0.6 VDC | 10 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
251 In Stock | 1 : 10,41000 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 33 A | 250VAC - Max | 58.6 mA | Non Latching | - | PC Pin | - | Class F | 16.8 VDC | 2.4 VDC | 20 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : 1,16000 € Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 250VAC - Max | 8.3 mA | Non Latching | - | PC Pin | - | Class B | 18 VDC | 1.2 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | General Purpose | |||
0 In Stock Check Lead Time | 1 : 3,62000 € Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 37.5 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 20 ms | 15 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
0 In Stock Check Lead Time | 1 : 2,64000 € Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | General Purpose | |||
23 In Stock 400 Factory | 1 : 10,04000 € Tray | Tray | Active | Through Hole | 120VAC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 7.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 96 VAC | 36 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Alloy | General Purpose | |||
0 In Stock Check Lead Time | 1 000 : 3,75634 € Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 21 A | 250VAC - Nom | 41.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose | |||
257 In Stock | 1 : 6,01000 € Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 30 A | 277VAC - Max | 37.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | General Purpose |