Showing
1 - 25
of 98
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
DFN(PLP)1820-6
RP132K001D-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
53 273
In Stock
1 : 0,98000 €
Cut Tape (CT)
5 000 : 0,38442 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
6 830
In Stock
1 : 1,01000 €
Cut Tape (CT)
1 000 : 0,46106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.68V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
DFN(PLP)1820-6
RP132K331B-TR
IC REG LINEAR 3.3V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
18 662
In Stock
1 : 0,98000 €
Cut Tape (CT)
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.68V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K331F-TR
IC REG LINEAR 3.3V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
5 935
In Stock
1 : 0,98000 €
Cut Tape (CT)
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.68V @ 1A1A85 µA70dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
SOT-89-5
RP132H101D-T1-FE
LOW VOLTAGE 1A VOLTAGE REGULATOR
Nisshinbo Micro Devices Inc.
3 867
In Stock
1 : 1,01000 €
Cut Tape (CT)
1 000 : 0,46106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1V-1.39V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
1 687
In Stock
1 : 1,01000 €
Cut Tape (CT)
1 000 : 0,46106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.8V-1.05V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
SOT-89-5
RP132H001B-T1-FE
IC REG LINEAR POS ADJ 1A SOT89-5
Nisshinbo Micro Devices Inc.
1 480
In Stock
1 : 1,01000 €
Cut Tape (CT)
1 000 : 0,46106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
1 025
In Stock
1 : 1,01000 €
Cut Tape (CT)
1 000 : 0,46106 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V2.5V-1.05V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-89-5/6SOT-89-5
1 034
In Stock
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.2V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
DFN(PLP)1820-6
RP132K001D-TR-Y
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
6 073
In Stock
1 : 1,47000 €
Cut Tape (CT)
5 000 : 0,63140 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
980
In Stock
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V5V-0.68V @ 1A1A85 µA60dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
947
In Stock
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V3.3V-0.68V @ 1A1A85 µA70dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
915
In Stock
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.8V-1.05V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
0
In Stock
Check Lead Time
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16.5V1.8V-1.05V @ 1A1A85 µA70dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
R1170S191B-E2-FE
RP132S001D-E2-FE
IC REG LINEAR POS ADJ 1A 6HSOP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1 : 1,05000 €
Cut Tape (CT)
1 000 : 0,47593 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)Delay, EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins6-HSOP-J
DFN(PLP)1820-6
RP132K001B-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K001E-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K001F-TR
IC REG LIN POS ADJ 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveAdjustable16.5V0.8V5.5V1.54V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K101B-TR
IC REG LINEAR 1V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1V-1.39V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K111D-TR
IC REG LINEAR 1.1V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.1V-1.31V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K121B5-TR
IC REG LINEAR 1.25V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.25V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K121B-TR
IC REG LINEAR 1.2V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.2V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K121D-TR
IC REG LINEAR 1.2V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.2V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K121E-TR
IC REG LINEAR 1.2V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.2V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
DFN(PLP)1820-6
RP132K121F-TR
IC REG LINEAR 1.2V 1A DFN1820-6
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
5 000 : 0,42093 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed16.5V1.2V-1.23V @ 1A1A85 µA70dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount6-UFDFN Exposed PadDFN(PL)1820-6
Showing
1 - 25
of 98

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.