Showing
1 - 25
of 25
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
105 608
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
52 663
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
34 149
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V5V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
16 502
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3 353
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
4 775
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.8V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
4 115
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.1V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
1 230
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.15V-0.67V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2 755
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.9V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
1 508
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.6V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
1 210
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.4V-0.42V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
117
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.9V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
810
In Stock
1 : 0,34000 €
Cut Tape (CT)
3 000 : 0,06339 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V4.5V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
80
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1V-0.77V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.7V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.35V--200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.2V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.1V-0.67V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
60
In Stock
1 : 0,41000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.3V-0.47V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
3
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.5V-0.39V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2V-0.31V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V2.85V-0.23V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
LOW DROPOUT (LDO) IOUT: 200MA PD
TCR2EF125,LM(CT
LOW DROPOUT (LDO) IOUT: 200MA PD
Toshiba Semiconductor and Storage
0
In Stock
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.25V-0.57V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
LOW DROPOUT (LDO) IOUT: 200MA PD
TCR2EF105,LM(CT
LOW DROPOUT (LDO) IOUT: 200MA PD
Toshiba Semiconductor and Storage
0
In Stock
3 000 : 0,06134 €
Tape & Reel (TR)
Tape & Reel (TR)
ActivePositiveFixed15.5V1.05V-0.77V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.1V-0.2V @ 150mA200mA60 µA73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
Showing
1 - 25
of 25

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.