Showing
1 - 2
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT223-3L
REG1117
IC REG LIN POS ADJ 800MA SOT223
Texas Instruments
2 680
In Stock
10 000
Factory
1 : 2,88000 €
Tube
-
Tube
ActivePositiveAdjustable115V1.25V13.5V1.2V @ 800mA800mA10 mA-62dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-4
D²Pak,TO-263
NCV4276BDSADJR4G
IC REG LIN POS ADJ 400MA D2PAK-5
onsemi
1 182
In Stock
1 : 2,03000 €
Cut Tape (CT)
800 : 1,20351 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveAdjustable145V2.5V20V0.5V @ 250mA400mA200 µA35 mA70dB (100Hz)EnableOver Temperature, Reverse Polarity, Short Circuit-40°C ~ 150°CSurface MountTO-263-6, D²Pak (5 Leads + Tab), TO-263BAD2PAK-5
Showing
1 - 2
of 2

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.