Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 502 In Stock | 1 : 4,95000 € Cut Tape (CT) 500 : 1,87282 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 45V | 3.3V | - | 0.51V @ 100mA | 100mA | 80 µA | 4 mA | 70dB (120Hz) | Enable, Soft Start | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
586 In Stock | 1 : 8,18000 € Cut Tape (CT) 2 500 : 3,54201 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 80V | 1.24V | 60V | 0.62V @ 250mA | 250mA | 120 µA | 18 mA | 75dB (120Hz) | Enable, Frequency Control, Power Good | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |