Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4 238 In Stock | 1 : 8,43000 € Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3.2V | 40V | 0.8V | 40V | 1A | 250kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
2 017 In Stock | 1 : 10,54000 € Cut Tape (CT) 2 500 : 4,99343 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3.2V | 40V | 0.8V | 40V | 1A | 250kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
1 998 In Stock | 1 : 11,30000 € Cut Tape (CT) 2 500 : 5,48205 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3.2V | 40V | 0.8V | 40V | 1A | 250kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) | ||
982 In Stock | 1 : 11,30000 € Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3.2V | 40V | 0.8V | 40V | 1A | 250kHz ~ 2.1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 28-WFQFN Exposed Pad | 28-QFN (4x5) |