2.5A (Switch) Voltage Regulators - DC DC Switching Regulators
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 344 In Stock | 1 : 7,58000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
1 106 In Stock | 1 : 7,58000 € Cut Tape (CT) 2 500 : 3,23993 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
330 In Stock | 1 : 8,50000 € Cut Tape (CT) 2 500 : 3,78184 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
3 671 In Stock | 1 : 9,68000 € Cut Tape (CT) 2 500 : 4,50823 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
820 In Stock | 1 : 9,68000 € Cut Tape (CT) 2 500 : 4,50823 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
140 In Stock | 1 : 13,61000 € Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 2.5A (Switch) | 100kHz | No | 0°C ~ 100°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
5 774 In Stock | 1 : 0,41000 € Cut Tape (CT) 3 000 : 0,17328 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
73 071 In Stock | 1 : 0,92000 € Cut Tape (CT) 250 : 0,41740 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 0.9V | 5.5V | 5V | - | 2.5A (Switch) | 500kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2 399 In Stock | 1 : 5,73000 € Cut Tape (CT) 750 : 4,33529 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | - | 65V (Switch) | 2.5A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
928 In Stock | 1 : 5,73000 € Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative, Isolation Capable | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | - | 65V (Switch) | 2.5A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
475 In Stock | 1 : 6,67000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 2.6V | 40V (Switch) | 2.5A (Switch) | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
6 223 In Stock | 1 : 7,58000 € Cut Tape (CT) 2 500 : 3,23993 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
1 770 In Stock | 1 : 8,23000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
616 In Stock | 1 : 8,50000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-DFN (4x3) | ||
356 In Stock | 1 : 8,50000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
274 In Stock | 1 : 9,68000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
126 In Stock | 1 : 13,61000 € Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 60V | 1.25V | 65V (Switch) | 2.5A (Switch) | 40kHz | No | 0°C ~ 100°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
120 In Stock | 1 : 14,86000 € Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 2.5A (Switch) | 100kHz | No | 0°C ~ 100°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
474 In Stock | 1 : 3,39000 € Cut Tape (CT) 3 000 : 1,81912 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 3V | 12V | 4V | 12V | 2.5A (Switch) | 1.2MHz | No | -25°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | VSON010V3030 | ||
5 051 In Stock | 1 : 6,67000 € Cut Tape (CT) 2 500 : 2,72108 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 2.6V | 40V (Switch) | 2.5A (Switch) | 2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
845 In Stock | 1 : 7,58000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.2V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
120 In Stock | 1 : 10,53000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Fixed | 1 | 1.8V | 10V | 5V | - | 2.5A (Switch) | 155kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
223 In Stock | 1 : 10,72000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
74 In Stock | 1 : 11,25000 € Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 2.5V | 15V | 2.5A (Switch) | 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
194 In Stock | 1 : 13,61000 € Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Cuk, Flyback, Forward Converter | Adjustable | 1 | 3V | 40V | 1.244V | 65V (Switch) | 2.5A (Switch) | 100kHz | No | 0°C ~ 100°C (TJ) | Through Hole | TO-220-5 | TO-220-5 Flow 6 |