Power Distribution Switches, Load Drivers

Results: 3
Stocking Options
Environmental Options
Media
Exclude
3Results
Applied FiltersRemove All

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
DG447DV-T1-E3
IC PWR SWITCH P-CHAN 1:1 6TSOP
Vishay Siliconix
36 907
In Stock
1 : 0,68883 €
Cut Tape (CT)
3 000 : 0,16360 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 12V
-
2.8A
45mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
Surface Mount
6-TSOP
SOT-23-6 Thin, TSOT-23-6
SI1424EDH-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
727
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,08023 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 12V
1.5V ~ 8V
1.1A
165mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SI1424EDH-T1-GE3
IC PWR SWITCH P-CHAN 1:1 SC70-6
Vishay Siliconix
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 20V
-
1.2A
132mOhm
-
Slew Rate Controlled
-
-55°C ~ 150°C (TJ)
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.