Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : 9,13000 € Cut Tape (CT) 2 500 : 5,42652 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 10,44000 € Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 22,44000 € Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 10,44000 € Cut Tape (CT) 2 500 : 6,20593 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 9,13000 € Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 9,82000 € Cut Tape (CT) 2 500 : 5,83828 € Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 1 : 9,82000 € Tube | - | Tube | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock | 2 500 : 16,45602 € Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive or Negative, Isolation Capable | Flyback | - | 1 | 2.8V | 42V | - | - | 3.6A | Down to 12kHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |